Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71H221MN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H221MNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H221MN |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H221MN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71H221MH | KYOCERA AVX | 7,400 | 478-KGM05AR71H221MHCT-ND | £0.19000 | Parametric Equivalent |
| 0402B221M500CT | Walsin Technology Corporation | 0 | 1292-0402B221M500CTTR-ND | £0.00129 | Parametric Equivalent |
| CGA2B2X7R1H221M050BA | TDK | 14,969 | 445-12275-1-ND | £0.07000 | Parametric Equivalent |
| GCM155R71H221MA37D | Murata Electronics | 7,591 | 490-GCM155R71H221MA37DCT-ND | £0.07000 | Parametric Equivalent |
| GCM155R71H221MA37J | Murata Electronics | 0 | 490-GCM155R71H221MA37JTR-ND | £0.00299 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.03009 | £1,504.50 |
| Unit Price without VAT: | £0.03009 |
|---|---|
| Unit Price with VAT: | £0.03611 |








