
MAASU105SB7221MFCA01 | |
|---|---|
DigiKey Part Number | 587-MAASU105SB7221MFCA01TR-ND - Tape & Reel (TR) 587-MAASU105SB7221MFCA01CT-ND - Cut Tape (CT) 587-MAASU105SB7221MFCA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAASU105SB7221MFCA01 |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAASU105SB7221MFCA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1H221M050BA | TDK | 14,969 | 445-12275-1-ND | £0.07000 | Parametric Equivalent |
| GCM155R71H221MA37D | Murata Electronics | 7,591 | 490-GCM155R71H221MA37DCT-ND | £0.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.05300 | £0.53 |
| 50 | £0.03660 | £1.83 |
| 100 | £0.03170 | £3.17 |
| 500 | £0.02350 | £11.75 |
| 1,000 | £0.02099 | £20.99 |
| 2,500 | £0.01834 | £45.85 |
| 5,000 | £0.01675 | £83.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01544 | £154.40 |
| 20,000 | £0.01437 | £287.40 |
| 30,000 | £0.01383 | £414.90 |
| 50,000 | £0.01323 | £661.50 |
| 70,000 | £0.01288 | £901.60 |
| 100,000 | £0.01255 | £1,255.00 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

