220 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H221MA37D

DigiKey Part Number
490-GCM155R71H221MA37DTR-ND - Tape & Reel (TR)
490-GCM155R71H221MA37DCT-ND - Cut Tape (CT)
490-GCM155R71H221MA37DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H221MA37D
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H221MA37D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X7R1H221M050BATDK14,969445-12275-1-ND£0.07000Parametric Equivalent
MAASU105SB7221MFCA01Taiyo Yuden9,847587-MAASU105SB7221MFCA01CT-ND£0.10000Parametric Equivalent
In-Stock: 7,591
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.01700£0.17
50£0.01120£0.56
100£0.00950£0.95
500£0.00660£3.30
1,000£0.00574£5.74
2,500£0.00483£12.08
5,000£0.00428£21.40
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.00372£37.20
20,000£0.00337£67.40
30,000£0.00319£95.70
50,000£0.00299£149.50
70,000£0.00288£201.60
100,000£0.00276£276.00
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400