
KGM05AR71H221MH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71H221MHTR-ND - Tape & Reel (TR) 478-KGM05AR71H221MHCT-ND - Cut Tape (CT) 478-KGM05AR71H221MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71H221MH |
Description | CAP CER 220PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71H221MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.10800 | £1.08 |
| 50 | £0.07800 | £3.90 |
| 100 | £0.06880 | £6.88 |
| 500 | £0.05318 | £26.59 |
| 1,000 | £0.04834 | £48.34 |
| 2,500 | £0.04326 | £108.15 |
| 5,000 | £0.04020 | £201.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03768 | £376.80 |
| 20,000 | £0.03560 | £712.00 |
| 30,000 | £0.03456 | £1,036.80 |
| 50,000 | £0.03341 | £1,670.50 |
| 70,000 | £0.03274 | £2,291.80 |
| 100,000 | £0.03209 | £3,209.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

