


H3ABG-10108-W8 | |
|---|---|
DigiKey Part Number | H3ABG-10108-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10108-W8 |
Description | JUMPER-H1507TR/A3048W/H1505TR 8" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.51400 | £5.14 |
| 30 | £0.46633 | £13.99 |
| 50 | £0.44560 | £22.28 |
| 100 | £0.41900 | £41.90 |
| 250 | £0.38628 | £96.57 |
| 500 | £0.36326 | £181.63 |
| 1,000 | £0.34160 | £341.60 |
| 2,500 | £0.31496 | £787.40 |
| 5,000 | £0.29620 | £1,481.00 |
| Unit Price without VAT: | £0.51400 |
|---|---|
| Unit Price with VAT: | £0.61680 |











