


H3ABG-10104-W8 | |
|---|---|
DigiKey Part Number | H3ABG-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10104-W8 |
Description | JUMPER-H1507TR/A3048W/H1505TR 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.48500 | £4.85 |
| 30 | £0.43933 | £13.18 |
| 50 | £0.41980 | £20.99 |
| 100 | £0.39480 | £39.48 |
| 250 | £0.36396 | £90.99 |
| 500 | £0.34226 | £171.13 |
| 1,000 | £0.32186 | £321.86 |
| 2,500 | £0.29676 | £741.90 |
| 5,000 | £0.27908 | £1,395.40 |
| Unit Price without VAT: | £0.48500 |
|---|---|
| Unit Price with VAT: | £0.58200 |











