


H3ABG-10103-W8 | |
|---|---|
DigiKey Part Number | H3ABG-10103-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10103-W8 |
Description | JUMPER-H1507TR/A3048W/H1505TR 3" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.47700 | £4.77 |
| 30 | £0.43233 | £12.97 |
| 50 | £0.41340 | £20.67 |
| 100 | £0.38870 | £38.87 |
| 250 | £0.35836 | £89.59 |
| 500 | £0.33700 | £168.50 |
| 1,000 | £0.31690 | £316.90 |
| 2,500 | £0.29218 | £730.45 |
| 5,000 | £0.27478 | £1,373.90 |
| Unit Price without VAT: | £0.47700 |
|---|---|
| Unit Price with VAT: | £0.57240 |











