


H3ABG-10105-W8 | |
|---|---|
DigiKey Part Number | H3ABG-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10105-W8 |
Description | JUMPER-H1507TR/A3048W/H1505TR 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.49200 | £4.92 |
| 30 | £0.44600 | £13.38 |
| 50 | £0.42640 | £21.32 |
| 100 | £0.40090 | £40.09 |
| 250 | £0.36956 | £92.39 |
| 500 | £0.34752 | £173.76 |
| 1,000 | £0.32680 | £326.80 |
| 2,500 | £0.30131 | £753.28 |
| 5,000 | £0.28337 | £1,416.85 |
| Unit Price without VAT: | £0.49200 |
|---|---|
| Unit Price with VAT: | £0.59040 |











