


H3ABG-10102-W8 | |
|---|---|
DigiKey Part Number | H3ABG-10102-W8-ND |
Manufacturer | |
Manufacturer Product Number | H3ABG-10102-W8 |
Description | JUMPER-H1507TR/A3048W/H1505TR 2" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.47000 | £4.70 |
| 30 | £0.42567 | £12.77 |
| 50 | £0.40700 | £20.35 |
| 100 | £0.38270 | £38.27 |
| 250 | £0.35276 | £88.19 |
| 500 | £0.33170 | £165.85 |
| 1,000 | £0.31193 | £311.93 |
| 2,500 | £0.28760 | £719.00 |
| 5,000 | £0.27048 | £1,352.40 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |











