
H2AAG-10106-V4 | |
|---|---|
DigiKey Part Number | H2AAG-10106-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10106-V4 |
Description | JUMPER-H1503TR/A2015V/H1503TR 6" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.61700 | £6.17 |
| 30 | £0.55933 | £16.78 |
| 50 | £0.53420 | £26.71 |
| 100 | £0.50240 | £50.24 |
| 250 | £0.46320 | £115.80 |
| 500 | £0.43556 | £217.78 |
| 1,000 | £0.40960 | £409.60 |
| 2,500 | £0.37766 | £944.15 |
| 5,000 | £0.35807 | £1,790.35 |
| Unit Price without VAT: | £0.61700 |
|---|---|
| Unit Price with VAT: | £0.74040 |











