
H2AAG-10104-V4 | |
|---|---|
DigiKey Part Number | H2AAG-10104-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10104-V4 |
Description | JUMPER-H1503TR/A2015V/H1503TR 4" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.60400 | £6.04 |
| 30 | £0.54733 | £16.42 |
| 50 | £0.52320 | £26.16 |
| 100 | £0.49190 | £49.19 |
| 250 | £0.45348 | £113.37 |
| 500 | £0.42642 | £213.21 |
| 1,000 | £0.40101 | £401.01 |
| 2,500 | £0.36973 | £924.33 |
| 5,000 | £0.34986 | £1,749.30 |
| Unit Price without VAT: | £0.60400 |
|---|---|
| Unit Price with VAT: | £0.72480 |











