
H2AAG-10105-V4 | |
|---|---|
DigiKey Part Number | H2AAG-10105-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10105-V4 |
Description | JUMPER-H1503TR/A2015V/H1503TR 5" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.61000 | £6.10 |
| 30 | £0.55333 | £16.60 |
| 50 | £0.52880 | £26.44 |
| 100 | £0.49710 | £49.71 |
| 250 | £0.45832 | £114.58 |
| 500 | £0.43100 | £215.50 |
| 1,000 | £0.40530 | £405.30 |
| 2,500 | £0.37370 | £934.25 |
| 5,000 | £0.35397 | £1,769.85 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |











