
H2AAG-10103-V4 | |
|---|---|
DigiKey Part Number | H2AAG-10103-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10103-V4 |
Description | JUMPER-H1503TR/A2015V/H1503TR 3" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.59700 | £5.97 |
| 30 | £0.54133 | £16.24 |
| 50 | £0.51760 | £25.88 |
| 100 | £0.48660 | £48.66 |
| 250 | £0.44860 | £112.15 |
| 500 | £0.42186 | £210.93 |
| 1,000 | £0.39670 | £396.70 |
| 2,500 | £0.36577 | £914.42 |
| 5,000 | £0.34576 | £1,728.80 |
| Unit Price without VAT: | £0.59700 |
|---|---|
| Unit Price with VAT: | £0.71640 |











