
H2AAG-10102-V4 | |
|---|---|
DigiKey Part Number | H2AAG-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H2AAG-10102-V4 |
Description | JUMPER-H1503TR/A2015V/H1503TR 2" |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.59100 | £5.91 |
| 30 | £0.53567 | £16.07 |
| 50 | £0.51180 | £25.59 |
| 100 | £0.48140 | £48.14 |
| 250 | £0.44372 | £110.93 |
| 500 | £0.41728 | £208.64 |
| 1,000 | £0.39240 | £392.40 |
| 2,500 | £0.36180 | £904.50 |
| 5,000 | £0.34166 | £1,708.30 |
| Unit Price without VAT: | £0.59100 |
|---|---|
| Unit Price with VAT: | £0.70920 |











