
1N5407K | |
|---|---|
DigiKey Part Number | 4878-1N5407KCT-ND - Cut Tape (CT) 4878-1N5407KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5407K |
Description | DIODE STANDARD 800V 3A DO204AC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5407K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.16300 | £1.63 |
| 100 | £0.10240 | £10.24 |
| 500 | £0.07592 | £37.96 |
| 1,000 | £0.06737 | £67.37 |
| 2,000 | £0.06016 | £120.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.05408 | £216.32 |
| 8,000 | £0.04896 | £391.68 |
| 12,000 | £0.04635 | £556.20 |
| 20,000 | £0.04342 | £868.40 |
| 28,000 | £0.04168 | £1,167.04 |
| 40,000 | £0.03999 | £1,599.60 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

