Through Hole Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
880,535 In Stock | 1 : £0.07000 Cut Tape (CT) 10,000 : £0.00525 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
143,383 In Stock | 1 : £0.07000 Cut Tape (CT) 10,000 : £0.01879 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 75 V | 300mA | 1 V @ 10 mA | Fast Recovery =< 500ns, > 200mA (Io) | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | -65°C ~ 150°C | ||
139,320 In Stock | 1 : £0.07000 Cut Tape (CT) 5,000 : £0.01837 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 400 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
674,398 In Stock | 1 : £0.08081 Bulk | - | Bulk | Active | Standard | 100 V | 200mA | 1 V @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 4 ns | 5 µA @ 75 V | 4pF @ 0V, 1MHz | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | -55°C ~ 175°C | ||
440,000 In Stock | 1 : £0.08000 Cut Tape (CT) 5,000 : £0.02324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
331,943 In Stock | 1 : £0.10000 Cut Tape (CT) 5,000 : £0.01984 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
117,679 In Stock | 1 : £0.10000 Cut Tape (CT) 5,000 : £0.01742 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 50 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 50 V | - | - | - | Through Hole | DO-204AC, DO-41, Axial | DO-204AC (DO-41) | -50°C ~ 175°C | ||
77,326 In Stock | 1 : £0.10000 Cut Tape (CT) 5,000 : £0.02249 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
63,777 In Stock | 1 : £0.10000 Cut Tape (CT) 5,000 : £0.02324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 400 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -55°C ~ 150°C | ||
40,481 In Stock | 1 : £0.10000 Cut Tape (CT) 2,000 : £0.03748 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Schottky | 40 V | 1A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | 150°C (Max) | ||
152,674 In Stock 20,000 Factory | 1 : £0.09744 Bulk | - | Bulk | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
121,135 In Stock 55,000 Factory | 1 : £0.10493 Cut Tape (CT) 5,000 : £0.02398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 400 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 400 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
157,108 In Stock 2,175,000 Factory | 1 : £0.12000 Cut Tape (CT) 5,000 : £0.03673 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 8pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 175°C | ||
1,124 In Stock 130,000 Factory | 1 : £0.12000 Cut Tape (CT) 5,000 : £0.03373 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 600 V | 1A | 1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 600 V | 8pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 175°C | ||
132,872 In Stock | 1 : £0.14000 Cut Tape (CT) 5,500 : £0.02698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 5 µA @ 1000 V | 15pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | -50°C ~ 150°C | ||
323,191 In Stock | 1 : £0.15000 Cut Tape (CT) 5,000 : £0.02398 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.1 V @ 1 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | Axial | -65°C ~ 175°C | ||
49,887 In Stock | 1 : £0.16000 Cut Tape (CT) 5,000 : £0.04996 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 20 V | 1A | 450 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 110pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 125°C | ||
21,513 In Stock | 1 : £0.20987 Cut Tape (CT) 600 : £0.09819 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Schottky | 40 V | 3A | 525 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 2 mA @ 40 V | - | - | - | Through Hole | DO-201AD, Axial | DO-201AD | 150°C (Max) | ||
443,507 In Stock | 1 : £0.22000 Cut Tape (CT) 1,200 : £0.06746 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1.1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 2 µs | 5 µA @ 1000 V | 40pF @ 4V, 1MHz | - | - | Through Hole | DO-201AD, Axial | DO-201AD | -65°C ~ 150°C | ||
40,419 In Stock | 1 : £0.22000 Cut Tape (CT) 5,000 : £0.17822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Avalanche | 1500 V | 2A | 1.6 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 20 µs | 3 µA @ 1500 V | - | - | - | Through Hole | SOD-57, Axial | SOD-57 | 140°C (Max) | ||
28,989 In Stock 86,500 Factory | 1 : £0.23000 Bulk | - | Bulk | Active | Standard | 1000 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C | ||
41,439 In Stock | 1 : £0.26000 Cut Tape (CT) 5,000 : £0.06221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 1A | 1.7 V @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 75 ns | 10 µA @ 1000 V | 17pF @ 4V, 1MHz | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | -65°C ~ 150°C | ||
29,172 In Stock | 1 : £0.26000 Cut Tape (CT) 1,700 : £0.03823 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Standard | 1000 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 1.5 µs | 5 µA @ 1000 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | DO-201 | -50°C ~ 175°C | ||
28,250 In Stock | 1 : £0.26000 Cut Tape (CT) 3,000 : £0.10568 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 100 V | 1A | 770 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 µA @ 100 V | - | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | 175°C (Max) | ||
32,594 In Stock | 1 : £0.26233 Cut Tape (CT) 1,200 : £0.06446 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | 1000 V | 3A | 1 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | - | 10 µA @ 1000 V | - | - | - | Through Hole | DO-201AA, DO-27, Axial | Axial | -65°C ~ 150°C |