DO-204AC, DO-15, Axial Single Diodes

Results: 1,161
Stocking Options
Environmental Options
Media
Exclude
1,161Results
Applied FiltersRemove All

Showing
of 1,161
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
130,314
In Stock
1 : £0.70000
Cut Tape (CT)
4,000 : £0.19658
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Standard
1650 V
1.5A
1.6 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
20 µs
5 µA @ 1650 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-65°C ~ 175°C
DO-204AC
DIODE STANDARD 600V 2A DO204AC
Diotec Semiconductor
2,409
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.02668
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
600 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 600 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 150°C
DO-204AC
DIODE STD 1000V 1.5A DO204AC
Diotec Semiconductor
1,921
In Stock
1 : £0.10000
Cut Tape (CT)
4,000 : £0.02594
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1.5A
1.4 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 175°C
DO-204AC
DIODE STANDARD 200V 2A DO204AC
Diotec Semiconductor
4,484
In Stock
1 : £0.11000
Bulk
-
Bulk
Active
Standard
200 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 200 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 150°C
DO-204AC
DIODE STANDARD 800V 2A DO204AC
Diotec Semiconductor
3,556
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.02520
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
800 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 800 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 150°C
DO-204AC
DIODE STANDARD 100V 1.5A DO204AC
Diotec Semiconductor
2,790
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.02520
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
100 V
1.5A
1.3 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 100 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 175°C
DO-204AC
DIODE STANDARD 200V 1.5A DO204AC
Diotec Semiconductor
2,385
In Stock
1 : £0.12000
Cut Tape (CT)
4,000 : £0.02594
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
200 V
1.5A
1.3 V @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 200 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 175°C
6,093
In Stock
1 : £0.16000
Cut Tape (CT)
2,000 : £0.11342
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
200 V
2A
950 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 200 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-55°C ~ 150°C
7,148
In Stock
1 : £0.19000
Cut Tape (CT)
2,000 : £0.05444
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-55°C ~ 150°C
12,958
In Stock
1 : £0.19000
Cut Tape (CT)
4,000 : £0.08393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Schottky
60 V
2A
680 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-65°C ~ 150°C
DO-204AC
DIODE SCHOTTKY 40V 1A DO204AC
Diotec Semiconductor
3,517
In Stock
1 : £0.20000
Cut Tape (CT)
4,000 : £0.05707
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
1A
900 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 150°C
DO-15
DIODE STANDARD 200V 2A DO15
SMC Diode Solutions
29,258
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04305
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
200 V
2A
950 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
60pF @ 4V, 1MHz
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
-55°C ~ 150°C
DO-15
DIODE STANDARD 400V 2A DO15
SMC Diode Solutions
28,135
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04305
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
400 V
2A
1.25 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 400 V
30pF @ 4V, 1MHz
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
-55°C ~ 150°C
15,864
In Stock
1 : £0.21000
Cut Tape (CT)
4,000 : £0.03251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
2A
1.7 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
5 µA @ 1000 V
30pF @ 4V, 1MHz
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
-55°C ~ 150°C
DO-15
DIODE STANDARD 600V 2A DO15
SMC Diode Solutions
5,345
In Stock
1 : £0.21000
Cut Tape (CT)
3,000 : £0.04305
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
600 V
2A
1.7 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
30pF @ 4V, 1MHz
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
-55°C ~ 150°C
DO-204AC
DIODE SCHOTTKY 20V 1A DO204AC
Diotec Semiconductor
3,947
In Stock
1 : £0.21000
Cut Tape (CT)
4,000 : £0.03928
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
20 V
1A
750 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 20 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 150°C
DO-204AC
DIODE SCHOTTKY 100V 1A DO204AC
Diotec Semiconductor
3,531
In Stock
1 : £0.21000
Cut Tape (CT)
4,000 : £0.06818
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
100 V
1A
790 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 150°C
SA12AHB0G
DIODE STANDARD 1000V 2A DO204AC
Taiwan Semiconductor Corporation
14,395
In Stock
1 : £0.22000
Cut Tape (CT)
3,500 : £0.06892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
2A
1.3 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
10pF @ 4V, 1MHz
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-55°C ~ 150°C
SA12AHB0G
DIODE STD 1000V 1.5A DO204AC
Taiwan Semiconductor Corporation
8,042
In Stock
1 : £0.22000
Cut Tape (CT)
3,500 : £0.05066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
1.5A
1.3 V @ 1.5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 ns
5 µA @ 1000 V
20pF @ 4V, 1MHz
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-55°C ~ 150°C
DO-204AC
DIODE SCHOTTKY 40V 1A DO204AC
Diotec Semiconductor
3,852
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.04966
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 150°C
34,678
In Stock
1 : £0.22000
Cut Tape (CT)
4,000 : £0.04385
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
1000 V
2A
1.1 V @ 2 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 1000 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-55°C ~ 150°C
5,033
In Stock
1 : £0.22000
Cut Tape (CT)
2,000 : £0.11795
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
200 V
2A
1.07 V @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
15 ns
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-55°C ~ 150°C
7,276
In Stock
1 : £0.23000
Cut Tape (CT)
4,000 : £0.10812
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
200 V
2A
950 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
25 ns
5 µA @ 200 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-55°C ~ 150°C
DO-204AC
DIODE SCHOTTKY 100V 2A DO204AC
Diotec Semiconductor
6,424
In Stock
1 : £0.24000
Cut Tape (CT)
4,000 : £0.06448
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Schottky
100 V
2A
790 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 100 V
-
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-204AC (DO-15)
-50°C ~ 150°C
DO-15
DIODE STANDARD 600V 2.5A DO15
SMC Diode Solutions
23,642
In Stock
1 : £0.25000
Cut Tape (CT)
3,000 : £0.05209
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
600 V
2.5A
1.1 V @ 2.5 A
Standard Recovery >500ns, > 200mA (Io)
-
2.5 µA @ 600 V
45pF @ 4V, 1MHz
-
-
Through Hole
DO-204AC, DO-15, Axial
DO-15
-55°C ~ 150°C
Showing
of 1,161

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.