• Preferred Supplier

Diotec Semiconductor

Image of Diotec ESD9BL0522P - Bidirectional ESD

ESD9BL0522P - Bidirectional ESD Protection Diode

DFN1006-2 package, VPP=15 kV, VWM=5 V, ID@VWM=1 µA

Image of Diotec DIW170SIC750 - 1700 V SiC MOSFET

DIW170SIC750 - 1700 V SiC MOSFET

TO-247-3L package, N-channel, ID=7.5 A, VDS=1700 V, RDSON1=850 mΩ, TJMAX=175 °C

Image of Diotec BYG23T-AQ Ultrafast Recovery Rectifier

BYG23T-AQ - Ultrafast Recovery Rectifier

Avalanche, SMA package, VRRM=1300 V, IFAV=1 A, trr=75 ns, TJMAX=175 °C, AEC-Q101

Image of Diotec DIW050F065 - Fast Switching IGBT

DIW050F065 - Fast Switching IGBT with Reverse Diode

TO-247-3L package, N-Fast, VCES=650 V, IC100=50 A

Image of Diotec DI370N10TL - Power N-Channel MOSFET

DI370N10TL - Power N-Channel MOSFET

TOLL package, VDS=100 V, ID=370 A, RDSON1=1.68 mΩ, TJMAX=175 °C

Tools and Support

Featured Videos

SM3000 – Solutions for High Power Rectifier Applications
SM3000 - Solutions for High Power Rectifier Applications
View All

About Diotec Semiconductor

Diotec – Your Specialist for Semiconductor Solutions. It all began in Heitersheim, Germany, a long time ago. We have got the complete know how of semiconductor production: The wafer and chip production, but also the assembly, testing and packaging are our daily business.