Diotec Semiconductor Single Diodes

Results: 1,359
Stocking Options
Environmental Options
Media
Exclude
1,359Results
Applied FiltersRemove All

Showing
of 1,359
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
do-41
DIODE STANDARD 1000V 1A DO204AC
Diotec Semiconductor
408,810
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.01896
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
do-41
DIODE STANDARD 400V 1A DO204AC
Diotec Semiconductor
244,380
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.01896
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 400 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
do-41
DIODE STANDARD 50V 1A DO204AC
Diotec Semiconductor
57,499
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.01896
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 50 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
DO-213AB MELF
DIODE STANDARD 1000V 1A DO213AB
Diotec Semiconductor
75,109
In Stock
1 : £0.20000
Cut Tape (CT)
5,000 : £0.03850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Surface Mount
DO-213AB, MELF
DO-213AB (MELF)
-50°C ~ 175°C
do-201
DIODE STANDARD 1000V 3A DO201
Diotec Semiconductor
32,139
In Stock
1 : £0.26000
Cut Tape (CT)
1,700 : £0.05966
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
3A
1.2 V @ 3 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Through Hole
DO-201AA, DO-27, Axial
DO-201
-50°C ~ 175°C
BY12
DIODE STANDARD 12KV 500MA AXIAL
Diotec Semiconductor
159
In Stock
1 : £2.94000
Cut Tape (CT)
1,000 : £1.01545
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Standard
12000 V
500mA
10 V @ 500 mA
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
1 µA @ 12000 V
-
-
-
Through Hole
Axial
Axial
-50°C ~ 150°C
DO-35
DIODE STANDARD 75V 200MA DO35
Diotec Semiconductor
117,137
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01046
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-50°C ~ 175°C
sod-80
DIODE STANDARD 75V 150MA SOD80C
Diotec Semiconductor
77,795
In Stock
1 : £0.07000
Cut Tape (CT)
2,500 : £0.01430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
-50°C ~ 175°C
DO-35
DIODE STANDARD 75V 200MA DO35
Diotec Semiconductor
6,982
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01189
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
75 V
200mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-50°C ~ 175°C
DO-35
DIODE STANDARD 50V 200MA DO35
Diotec Semiconductor
6,120
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01154
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
200mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
50 nA @ 50 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-50°C ~ 175°C
do-214ac-sma
DIODE STANDARD 100V 1A DO214AC
Diotec Semiconductor
5,001
In Stock
1 : £0.07000
Cut Tape (CT)
7,500 : £0.01220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 100 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
do-214ac-sma
DIODE STANDARD 50V 1A DO214AC
Diotec Semiconductor
3,919
In Stock
1 : £0.07000
Cut Tape (CT)
7,500 : £0.01220
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 50 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
DO-35
DIODE STANDARD 50V 300MA DO35
Diotec Semiconductor
7,588
In Stock
1 : £0.08000
Cut Tape (CT)
5,000 : £0.01413
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
50 V
300mA
1.2 V @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
100 nA @ 50 V
4pF @ 0V, 1MHz
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
-50°C ~ 175°C
do-214ac-sma
DIODE STANDARD 1000V 1A DO214AC
Diotec Semiconductor
174,302
In Stock
1 : £0.09000
Cut Tape (CT)
7,500 : £0.01410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
sod-323f
DIODE STANDARD 75V 150MA SOD323F
Diotec Semiconductor
67,284
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-90, SOD-323F
SOD-323F
-55°C ~ 150°C
sod-123fl
DIODE STANDARD 600V 1A SOD123FL
Diotec Semiconductor
21,818
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1 µs
1 µA @ 600 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-50°C ~ 150°C
sod-123fl
DIODE STANDARD 100V 1A SOD123FL
Diotec Semiconductor
2,133
In Stock
1 : £0.09000
Cut Tape (CT)
3,000 : £0.01658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1 µs
1 µA @ 100 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-50°C ~ 150°C
sod-80
DIODE STANDARD 75V 150MA SOD80C
Diotec Semiconductor
1,875
In Stock
1 : £0.09000
Cut Tape (CT)
2,500 : £0.01751
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80C
-50°C ~ 175°C
sot-23
DIODE STANDARD 75V 215MA SOT233
Diotec Semiconductor
8,207
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.01851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
1N4001S
DIODE, A-405, 1000V, 1A, 150C
Diotec Semiconductor
95,950
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.01911
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 1000 V
-
-
-
Through Hole
Axial
A-405
-50°C ~ 150°C
do-41
DIODE STANDARD 600V 1A DO204AC
Diotec Semiconductor
24,835
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.01896
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 600 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
do-41
DIODE STANDARD 100V 1A DO204AC
Diotec Semiconductor
17,200
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.01896
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
100 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 100 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
do-41
DIODE STANDARD 200V 1A DO204AC
Diotec Semiconductor
16,747
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.01896
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
200 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 200 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
do-41
DIODE STANDARD 600V 1A DO204AC
Diotec Semiconductor
4,820
In Stock
1 : £0.10000
Bulk
-
Bulk
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 600 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
do-41
DIODE STANDARD 800V 1A DO204AC
Diotec Semiconductor
4,306
In Stock
1 : £0.10000
Cut Tape (CT)
5,000 : £0.01896
Tape & Box (TB)
-
Cut Tape (CT)
Tape & Box (TB)
Active
Standard
800 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
5 µA @ 800 V
-
-
-
Through Hole
DO-204AC, DO-41, Axial
DO-204AC (DO-41)
-50°C ~ 175°C
Showing
of 1,359

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.