
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 34/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.122" (3.10mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 25.00' (7.62m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1672 | |
Features | Oil Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.28000 | £7.28 |
| 2 | £6.93000 | £13.86 |
| 4 | £6.61250 | £26.45 |
| 10 | £6.19000 | £61.90 |
| 20 | £5.90600 | £118.12 |
| 40 | £5.62325 | £224.93 |
| 100 | £5.26970 | £526.97 |
| 200 | £4.98675 | £997.35 |
| 400 | £4.77455 | £1,909.82 |
| Unit Price without VAT: | £7.28000 |
|---|---|
| Unit Price with VAT: | £8.73600 |










