18 AWG Hook-Up Wire 34/0.0071" Orange 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-008-1-TS

DigiKey Part Number
CN376A-500-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG ORN 500'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
8£93.97875£751.83
Unit Price without VAT:£93.97875
Unit Price with VAT:£112.77450
Alternate Color
HOOK-UP STRND 18AWG BLACK
In-Stock: 0
Unit Price: £0.70000
HOOK-UP STRND 18AWG WHITE
In-Stock: 1000
Unit Price: £0.70000
HOOK-UP STRND 18AWG YELLOW
In-Stock: 0
Unit Price: £0.70000
HOOK-UP STRND 18AWG RED
In-Stock: 3995
Unit Price: £0.73000
HOOK-UP STRND 18AWG BLU 500'
In-Stock: 1
Unit Price: £113.62000
Alternate Length
HOOK-UP STRND 18AWG ORN FOOT
In-Stock: 0
Unit Price: £0.70000
HOOK-UP STRND 18AWG 300V ORN 25'
In-Stock: 8
Unit Price: £7.35000
HOOK-UP STRND 18AWG 300V ORN 50'
In-Stock: 5
Unit Price: £12.16000
HOOK-UP STRND 18AWG ORN 100'
In-Stock: 3
Unit Price: £23.64000