18 AWG Single Conductor Cables (Hook-Up Wire)

Results: 2,929
Stocking Options
Environmental Options
Media
Exclude
2,929Results
Applied FiltersRemove All

Showing
of 2,929
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
Black Stranded Hook-Up Wire
HOOK-UP STRND 18AWG BLACK
Encore Wire
57,500
In Stock
500 : £0.09722
Bulk
Bulk
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Black
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 18AWG BLACK
Alpha Wire
5,000
In Stock
5,000 : £0.07483
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
5000' (1524.0m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
Red Hook-Up Stranded Wire
TEST LEAD 18AWG 5000V RED 1000'
Encore Wire
36,000
In Stock
99,000
Factory
1,000 : £0.17573
Bulk
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Annealed Tinned
Rubber
0.145" (3.68mm)
0.045" (1.14mm)
1000.0' (304.8m)
5000V
-40°C ~ 90°C
Red
ASTM B-33
-
-
-
HOOK-UP STRANDED BLUE
HOOK-UP STRND 18AWG BLUE
Alpha Wire
77,000
In Stock
1,000 : £0.21495
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Blue
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED RED
HOOK-UP STRND 18AWG RED
Alpha Wire
52,000
In Stock
1,000 : £0.21495
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED YELLOW
HOOK-UP STRND 18AWG YELLOW
Alpha Wire
25,000
In Stock
1,000 : £0.21495
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Yellow
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 18AWG ORANGE
Alpha Wire
9,000
In Stock
1,000 : £0.21495
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Orange
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED RED
HOOK-UP STRAND 18AWG RED
Alpha Wire
19,000
In Stock
1,000 : £0.22515
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.070" (1.78mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Red
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED BLUE
HOOK-UP STRAND 18AWG BLUE
Alpha Wire
13,000
In Stock
1,000 : £0.22515
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.070" (1.78mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Blue
-
-
-
MIL-W-16878E/1
4160314
HOOK-UP STRND 18AWG BLUE FEET
LAPP
8,366
In Stock
1 : £0.69295
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
32/0.0083"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.122" (3.10mm)
-
Enter Number of Feet in Order Quantity
600V
-
Blue
UL Style 1015
Oil Resistant
-
-
Red Hook-up
HOOK-UP STRND 18AWG RED
Belden Inc.
2,000
In Stock
1,000 : £0.74537
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.080" (2.03mm)
0.017" (0.43mm)
1000.0' (304.8m)
1000V
-40°C ~ 80°C
Red
-
Chemical Resistant
-
MIL-W-76C Type MW
Red Hook-up
HOOK-UP STRND 18AWG RED
Belden Inc.
3,000
In Stock
1,000 : £0.75944
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.017" (0.43mm)
1000.0' (304.8m)
300V
-
Red
UL Style 1007/1569
-
-
-
HOOK-UP-STRANDED-RED
HOOK-UP STRND 18AWG RED
CNC Tech
16,340
In Stock
1 : £1.01000
Digi-Spool®, Continuous Spool
500 : £0.38118
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
Red
UL Style 3239
High Temperature, Oil Resistant
-
-
HOOK-UP STRANDED WHITE
HOOK-UP STRND 18AWG WHT 500'
CNC Tech
3,375
In Stock
1 : £1.01000
Digi-Spool®, Continuous Spool
500 : £0.38118
Spool
-
Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
34/0.0071"
Copper, Tinned
Silicone Rubber
0.098" (2.48mm)
0.025" (0.63mm)
500.0' (152.4m)
3000V
-50°C ~ 150°C
White
UL Style 3239
High Temperature, Oil Resistant
-
-
7,273
In Stock
1 : £1.02000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.060" (1.52mm)
0.006" (0.15mm)
Enter Number of Feet in Order Quantity
600V
200°C
Black
UL Style 3557
High Temperature
-
-
Black Hook-up
HOOK-UP STRND 18AWG BLACK
Belden Inc.
6,000
In Stock
1,000 : £1.04794
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Oxide (PPO)
0.069" (1.75mm)
0.012" (0.30mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
-
-
2616 RD005
HOOK-UP STRND 18AWG RED
Alpha Wire
2,000
In Stock
1,000 : £1.19445
Spool
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Nickel Coated
Perfluoroalkoxy (PFA)
0.061" (1.55mm)
0.007" (0.18mm)
1000.0' (304.8m)
600V
-150°C ~ 300°C
Red
UL Style 11905
Chemical Resistant, High Temperature, UV Resistant
-
-
6,635
In Stock
1 : £1.20000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.060" (1.52mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
1,804
In Stock
1 : £1.25000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.060" (1.52mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-22759 and MIL-C-27500
621
In Stock
1 : £1.30000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.060" (1.52mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-22759 and MIL-C-27500
Black Hook-up
HOOK-UP STRND 18AWG BLACK
Belden Inc.
6,900
In Stock
100 : £1.35650
Spool
-
Spool
Active
Hook-Up
18 AWG
7/26
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.068" (1.73mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-
Black
-
-
-
MIL-W-16878/1 Type B
HOOK-UP STRANDED WHITE
HOOK-UP STRND 18AWG WHITE
Alpha Wire
10,000
In Stock
1,000 : £0.98943
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Silicone Rubber
0.147" (3.73mm)
0.050" (1.27mm)
1000.0' (304.8m)
20kV
-40°C ~ 150°C
White
ISO 10993, UL Style 3239
Biological Compatibility
-
-
Red Hook-up
TEST LEAD 18AWG 5000V RED
Belden Inc.
6,000
In Stock
500 : £1.50880
Spool
-
Spool
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.144" (3.66mm)
0.048" (1.22mm)
500.0' (152.4m)
5000V
-
Red
UL Style 1855
-
-
-
Black Test Lead
TEST LEAD 18AWG 5000V BLACK
Belden Inc.
4,000
In Stock
500 : £1.50880
Spool
-
Spool
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.144" (3.66mm)
0.048" (1.22mm)
500.0' (152.4m)
5000V
-
Black
UL Style 1855
-
-
-
Black Hook-up
TEST LEAD 18AWG BLACK
Belden Inc.
3,000
In Stock
500 : £1.51266
Spool
-
Spool
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Rubber
0.144" (3.66mm)
0.049" (1.24mm)
500.0' (152.4m)
5000V
-40°C ~ 80°C
Black
-
-
-
-
Showing
of 2,929

18 AWG Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.