Orange Single Conductor Cables (Hook-Up Wire)

Results: 1,401
Stocking Options
Environmental Options
Media
Exclude
1,401Results
Applied FiltersRemove All

Showing
of 1,401
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 18AWG ORANGE
Alpha Wire
9,000
In Stock
1,000 : £0.21495
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Orange
ISO 10993, UL Style 1015
Biological Compatibility
-
-
83002 0031000
HOOK-UP STRND 22AWG ORANGE
Belden Inc.
6,000
In Stock
1,000 : £0.86394
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.050" (1.27mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-70°C ~ 200°C
Orange
UL Style 1213
High Temperature
-
MIL-W-16878/4
Orange Hook-up
HOOK-UP STRND 22AWG ORG
Belden Inc.
3,000
In Stock
100 : £0.92190
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-20°C ~ 105°C
Orange
UL Style 1007/1569
-
-
-
Orange Hook-up
HOOK-UP STRND 24AWG ORANGE
Belden Inc.
6,800
In Stock
100 : £1.12240
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Orange
UL Style 1213
High Temperature
-
MIL-W-16878/4
Orange Hook-up
HOOK-UP STRND 16AWG ORANGE
Belden Inc.
500
In Stock
700
Factory
100 : £2.25340
Spool
-
Spool
Active
Hook-Up
16 AWG
19/29
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.077" (1.96mm)
0.011" (0.28mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Orange
UL Style 1371
High Temperature
-
MIL-W-16878/4
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 18AWG ORANGE
Alpha Wire
1,500
In Stock
100 : £2.56560
Spool
-
Spool
Active
Hook-Up
18 AWG
19/30
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.069" (1.75mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Orange
UL Style 1213
-
-
MIL-W-16878/4 Type E
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 24AWG ORG 100'
Alpha Wire
51
In Stock
1 : £25.99000
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Orange
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 22AWG ORG 100'
Alpha Wire
105
In Stock
1 : £29.22000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Orange
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 20AWG ORG 100'
Alpha Wire
50
In Stock
1 : £34.98000
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.069" (1.75mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Orange
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 18AWG ORG 100'
Alpha Wire
82
In Stock
1 : £40.54000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Orange
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
Orange Hook-up
HOOK-UP STRND 26AWG ORANGE 100'
Belden Inc.
48
In Stock
1 : £91.90000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.039" (0.99mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Orange
UL Style 1213
High Temperature
-
MIL-W-16878/4
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 28AWG ORANGE 100'
Alpha Wire
38
In Stock
1 : £66.36000
Bulk
-
Bulk
Active
Hook-Up
28 AWG
7/36
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.035" (0.89mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Orange
UL Style 1213
-
-
MIL-W-16878/4 Type E
Orange Hook-up
HOOK-UP STRND 24AWG ORANGE 100'
Belden Inc.
29
In Stock
1 : £97.00000
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Orange
UL Style 1213
High Temperature
-
MIL-W-16878/4
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 26AWG ORANGE 100'
Alpha Wire
71
In Stock
1 : £71.01000
Spool
-
Spool
Active
Hook-Up
26 AWG
7/34
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.039" (0.99mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Orange
UL Style 1213
-
-
MIL-W-16878/4 Type E
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 24AWG ORANGE 100'
Alpha Wire
96
In Stock
1 : £76.01000
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.044" (1.12mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Orange
UL Style 1213
-
-
MIL-W-16878/4 Type E
HOOK-UP SOLID ORANGE
HOOK-UP SOLID 30AWG ORG 100'
Alpha Wire
47
In Stock
1 : £83.42000
Bulk
-
Bulk
Active
Hook-Up
30 AWG
Solid
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.022" (0.55mm)
0.006" (0.15mm)
100.0' (30.5m)
250V
-60°C ~ 200°C
Orange
-
-
-
MIL-W-16878E Type ET
Orange Hook-up
HOOK-UP STRND 22AWG ORANGE 100'
Belden Inc.
62
In Stock
1 : £131.79000
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Tetrafluoroethylene (TFE)
0.050" (1.27mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-70°C ~ 200°C
Orange
UL Style 1213
High Temperature
-
MIL-W-16878/4
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 22AWG ORANGE 100'
Alpha Wire
61
In Stock
1 : £93.15000
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Silver Coated
Polytetrafluoroethylene (PTFE)
0.050" (1.27mm)
0.010" (0.25mm)
100.0' (30.5m)
600V
-60°C ~ 200°C
Orange
UL Style 1213
-
-
MIL-W-16878/4 Type E
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 24AWG ORANGE 1000'
Alpha Wire
26
In Stock
1 : £110.18000
Spool
-
Spool
Active
Hook-Up
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.056" (1.42mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Orange
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 22AWG ORANGE 1000'
Alpha Wire
52
In Stock
1 : £120.61000
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.062" (1.57mm)
0.016" (0.41mm)
1000.0' (304.8m)
300V
-40°C ~ 105°C
Orange
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 22AWG ORANGE 1000'
Alpha Wire
29
In Stock
1 : £183.11311
Spool
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.049" (1.24mm)
0.009" (0.23mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Orange
UL Style 11028
-
-
-
Orange Stranded Hook-Up Wire
HOOK-UP STRND 18AWG ORANGE
Encore Wire
2,500
In Stock
500 : £0.09722
Spool
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Annealed Bare
Poly-Vinyl Chloride (PVC)
0.110" (2.79mm)
0.031" (0.80mm)
500.0' (152.4m)
600V
-20°C ~ 105°C
Orange
UL Style 1015/1335, ASTM B-8
-
-
-
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 28AWG ORANGE
Alpha Wire
12,000
In Stock
1,000 : £0.11024
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Orange
-
-
-
MIL-W-16878E/1 and MIL-W-76B Type LW
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 22AWG ORANGE
Alpha Wire
7,000
In Stock
1,000 : £0.18931
Spool
-
Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.052" (1.32mm)
0.010" (0.25mm)
1000.0' (304.8m)
600V
-55°C ~ 105°C
Orange
-
-
-
MIL-W-16878E/1
HOOK-UP STRANDED ORANGE
HOOK-UP STRND 24AWG ORANGE
Alpha Wire
11,000
In Stock
1,000 : £0.21694
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE)
0.045" (1.14mm)
0.011" (0.28mm)
1000.0' (304.8m)
600V
-55°C ~ 150°C
Orange
-
-
-
MIL-DTL-22759/16
Showing
of 1,401

Orange Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.