18 AWG Hook-Up Wire 34/0.0071" Orange 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1672-18-1-0500-008-1-TS

DigiKey Part Number
CN376A-100-ND
Manufacturer
Manufacturer Product Number
1672-18-1-0500-008-1-TS
Description
HOOK-UP STRND 18AWG ORN 100'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 34/0.0071" Orange 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
34/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.122" (3.10mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-10°C ~ 105°C
Jacket Color
Ratings
UL Style 1672
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£23.64000£23.64
3£22.15000£66.45
5£21.03000£105.15
10£20.03500£200.35
25£18.79120£469.78
50£17.92020£896.01
100£17.04910£1,704.91
Manufacturers Standard Package
Unit Price without VAT:£23.64000
Unit Price with VAT:£28.36800
Alternate Color
HOOK-UP STRND 18AWG BLK 100'
In-Stock: 16
Unit Price: £21.20000
HOOK-UP STRND 18AWG WHT 100'
In-Stock: 10
Unit Price: £21.20000
HOOK-UP STRND 18AWG YEL 100'
In-Stock: 5
Unit Price: £23.64000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 6
Unit Price: £21.20000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 7
Unit Price: £23.64000
Alternate Length
HOOK-UP STRND 18AWG ORN FOOT
In-Stock: 0
Unit Price: £0.70000
HOOK-UP STRND 18AWG 300V ORN 25'
In-Stock: 8
Unit Price: £7.35000
HOOK-UP STRND 18AWG ORN 500'
In-Stock: 0
Unit Price: £93.97875
HOOK-UP STRND 18AWG 300V ORN 50'
In-Stock: 5
Unit Price: £12.16000