1N747A BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.02641
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.03003
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.05314

Parametric Equivalent


Diodes Incorporated
In Stock: 6,184
Unit Price: £0.19000
Datasheet
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N747A BK PBFREE

DigiKey Part Number
1514-1N747ABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N747A BK PBFREE
Description
3.6V 500MW TH DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
12,500£0.05629£703.62
Unit Price without VAT:£0.05629
Unit Price with VAT:£0.06755