Central Semiconductor Corp Single Zener Diodes

Results: 2,009
Stocking Options
Environmental Options
Media
Exclude
2,009Results
Applied FiltersRemove All

Showing
of 2,009
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CMOTVS5V7 BK
DIODE ZENER 3.3V 250MW SOD523
Central Semiconductor Corp
86,422
In Stock
1 : £0.75000
Cut Tape (CT)
3,000 : £0.18110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±5%
250 mW
1600 Ohms
5 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
2,282
In Stock
1 : £1.00000
Cut Tape (CT)
5,000 : £0.23822
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
62 V
±5%
1.5 W
100 Ohms
1 µA @ 47.1 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
12,004
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06710
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
350 mW
30 Ohms
1 µA @ 9.1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
8,037
In Stock
1 : £0.31000
Cut Tape (CT)
3,000 : £0.06586
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
33 V
±5%
300 mW
80 Ohms
50 nA @ 23.1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
18,189
In Stock
1 : £0.34000
Cut Tape (CT)
10,000 : £0.06198
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
±5%
500 mW
30 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
10,920
In Stock
1 : £0.36000
Cut Tape (CT)
10,000 : £0.06622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
1.1 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
20,076
In Stock
1 : £0.36000
Cut Tape (CT)
3,000 : £0.07873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
17,619
In Stock
1 : £0.37000
Cut Tape (CT)
10,000 : £0.06937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.1 V
±5%
500 mW
17 Ohms
1 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
5,496
In Stock
1 : £0.37000
Cut Tape (CT)
10,000 : £0.06937
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
500 mW
7 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
35,689
In Stock
1 : £0.39000
Cut Tape (CT)
3,000 : £0.08554
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
7.5 V
±5%
500 mW
6 Ohms
3 µA @ 6 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
10,122
In Stock
1 : £0.41000
Cut Tape (CT)
3,000 : £0.09119
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 V
±5%
500 mW
25 Ohms
100 nA @ 15 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
8,206
In Stock
1 : £0.43000
Cut Tape (CT)
1,500 : £0.10609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
15 V
±5%
1 W
14 Ohms
5 µA @ 11.4 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AB, MELF
MELF
1,820
In Stock
1 : £0.43000
Cut Tape (CT)
3,000 : £0.09700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
500 mW
-
7.5 µA @ 1 V
1.5 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
7,212
In Stock
1 : £0.44000
Cut Tape (CT)
1,500 : £0.11023
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
1 W
20 Ohms
5 µA @ 13.7 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Surface Mount
DO-213AB, MELF
MELF
11,204
In Stock
1 : £0.50000
Cut Tape (CT)
3,000 : £0.11349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
12 V
±5%
350 mW
25 Ohms
100 nA @ 8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
2,796
In Stock
1 : £0.53000
Cut Tape (CT)
3,000 : £0.12186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.3 V
±5%
500 mW
-
4 µA @ 2 V
1.5 V @ 100 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
2,085
In Stock
1 : £0.56000
Cut Tape (CT)
3,000 : £0.12848
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
150°C
-
-
Surface Mount
SOD-123
SOD-123
17,811
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.13285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
350 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
12,865
In Stock
1 : £0.57000
Cut Tape (CT)
5,000 : £0.12520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
500 mW
120 Ohms
1 µA @ 51.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
4,055
In Stock
1 : £0.57000
Cut Tape (CT)
3,000 : £0.13373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
17 V
±5%
500 mW
19 Ohms
100 nA @ 13 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
CMOTVS5V7 BK
DIODE ZENER 1.8V 250MW SOD523
Central Semiconductor Corp
5,649
In Stock
1 : £0.73000
Cut Tape (CT)
3,000 : £0.17716
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.8 V
±5%
250 mW
1400 Ohms
25 µA @ 1 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
CMOTVS5V7 BK
DIODE ZENER 5.1V 250MW SOD523
Central Semiconductor Corp
1,484
In Stock
1 : £0.87000
Cut Tape (CT)
3,000 : £0.21477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
250 mW
1500 Ohms
1 µA @ 1.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
2,844
In Stock
1 : £0.89000
Cut Tape (CT)
3,000 : £0.22131
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
11 V
±5%
350 mW
22 Ohms
2 µA @ 8.4 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
2,247
In Stock
1 : £0.92000
Cut Tape (CT)
3,000 : £0.23060
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
18 V
±5%
350 mW
21 Ohms
100 nA @ 14 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
CMOTVS5V7 BK
DIODE ZENER 4.7V 250MW SOD523
Central Semiconductor Corp
29,223
In Stock
1 : £0.99000
Cut Tape (CT)
3,000 : £0.25110
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 V
±5%
250 mW
1500 Ohms
1 µA @ 1.5 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-79, SOD-523
SOD-523
Showing
of 2,009

Central Semiconductor Corp Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.