DO-204AH, DO-35, Axial Single Zener Diodes

Results: 8,661
Stocking Options
Environmental Options
Media
Exclude
8,661Results
Applied FiltersRemove All

Showing
of 8,661
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-204AH, DO-35, Axial
DIODE ZENER 6.2V 500MW DO204AH
Microchip Technology
818
In Stock
1 : £2.42000
Bulk
-
Bulk
Active
6.2 V
±5%
500 mW
10 Ohms
2 µA @ 3 V
-
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
DIODE ZENER 6.2V 500MW DO204AH
Microchip Technology
707
In Stock
1 : £2.86000
Bulk
-
Bulk
Active
6.2 V
±5%
500 mW
10 Ohms
2 µA @ 3 V
-
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
DIODE ZENER 6.2V 500MW DO204AH
Microchip Technology
1,294
In Stock
1 : £5.37000
Bulk
-
Bulk
Active
6.2 V
±5%
500 mW
15 Ohms
2 µA @ 3 V
-
-55°C ~ 175°C
Military
MIL-PRF-19500/159
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
DIODE ZENER 9V 500MW DO204AH
Microchip Technology
162
In Stock
1 : £6.26000
Bulk
-
Bulk
Active
9 V
-
500 mW
20 Ohms
10 µA @ 6 V
-
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-204AH, DO-35, Axial
DIODE ZENER 6.2V 500MW DO204AH
Microchip Technology
307
In Stock
1 : £9.39000
Bulk
-
Bulk
Active
6.2 V
±5%
500 mW
10 Ohms
2 µA @ 3 V
-
-65°C ~ 175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
122,892
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
6.2 V
±5%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-35
DIODE ZENER 2.7V 500MW DO35
onsemi
114,059
In Stock
1 : £0.07000
Bulk
-
Bulk
Active
2.7 V
±5%
500 mW
100 Ohms
75 µA @ 1 V
1.5 V @ 100 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
102,296
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01633
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
5.6 V
±5%
500 mW
25 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
89,946
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
47 V
±5%
500 mW
105 Ohms
100 nA @ 36 V
1.1 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
88,618
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01484
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
6.2 V
±2%
500 mW
10 Ohms
100 nA @ 2 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
81,215
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
4.7 V
±5%
500 mW
19 Ohms
5 µA @ 2 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-35
DIODE ZENER 12V 500MW DO35
onsemi
76,541
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01484
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
12 V
±5%
500 mW
30 Ohms
1 µA @ 9.1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
DO-35
DIODE ZENER 15V 500MW DO35
onsemi
69,613
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
15 V
±5%
500 mW
16 Ohms
100 nA @ 11 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
DO-35
DIODE ZENER 6.8V 500MW DO35
onsemi
64,608
In Stock
15,000
Factory
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01187
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
6.8 V
±5%
500 mW
5 Ohms
3 µA @ 5 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
DO-35
DIODE ZENER 3.3V 500MW DO35
onsemi
63,543
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
3.3 V
±5%
500 mW
28 Ohms
25 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
63,007
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
5.6 V
±5%
500 mW
11 Ohms
5 µA @ 3 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
62,019
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01633
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
18 V
±5%
500 mW
50 Ohms
100 nA @ 13 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
57,565
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
11 V
±5%
500 mW
22 Ohms
2 µA @ 8.4 V
1.1 V @ 200 mA
175°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
55,908
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01558
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
5.1 V
-
500 mW
60 Ohms
100 nA @ 1 V
1.5 V @ 200 mA
175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
52,999
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
16 V
±5%
500 mW
17 Ohms
100 nA @ 12 V
1.1 V @ 200 mA
-
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
52,717
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01633
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
15 V
±5%
500 mW
30 Ohms
100 nA @ 11 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-35
DIODE ZENER 9.1V 500MW DO35
onsemi
50,032
In Stock
1 : £0.07000
Cut Tape (CT)
5,000 : £0.01410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
9.1 V
±5%
500 mW
10 Ohms
3 µA @ 7 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
48,630
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.02360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
3.9 V
±2%
500 mW
90 Ohms
2 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
47,723
In Stock
1 : £0.07000
Cut Tape (CT)
10,000 : £0.01558
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
2.4 V
±5%
500 mW
85 Ohms
50 µA @ 1 V
1.5 V @ 200 mA
-65°C ~ 175°C
Automotive
AEC-Q101
Through Hole
DO-204AH, DO-35, Axial
DO-204AH (DO-35)
DO-35
DIODE ZENER 3.9V 500MW DO35
onsemi
47,188
In Stock
40,000
Factory
1 : £0.07421
Cut Tape (CT)
5,000 : £0.01262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
3.9 V
±5%
500 mW
23 Ohms
10 µA @ 1 V
1.2 V @ 200 mA
-65°C ~ 200°C
-
-
Through Hole
DO-204AH, DO-35, Axial
DO-35
Showing
of 8,661

DO-204AH, DO-35, Axial Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.