3.6 V Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,561 In Stock | 1 : £0.29000 Cut Tape (CT) 3,000 : £0.06202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 200 mW | 90 Ohms | 5 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
41,798 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.02692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 500 mW | - | 7.5 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
33,626 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.02692 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 500 mW | 24 Ohms | 15 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
29,229 In Stock | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.01645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 500 mW | - | 7.5 µA @ 2 V | 950 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123 | SOD-123 | ||
5,208 In Stock 105,000 Factory | 1 : £0.08000 Cut Tape (CT) 3,000 : £0.02318 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±2% | 300 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,551 In Stock 27,000 Factory | 1 : £0.09000 Cut Tape (CT) 3,000 : £0.02543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±6% | 300 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
3,874 In Stock | 1 : £0.29000 Cut Tape (CT) 2,500 : £0.06366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 500 mW | 90 Ohms | 2 µA @ 1 V | 1.5 V @ 200 mA | 175°C | Automotive | AEC-Q101 | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | SOD-80 MiniMELF | |||
28,114 In Stock This product has a maximum purchase limit | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02543 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5.6% | 500 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
15,494 In Stock This product has a maximum purchase limit | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.01945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 500 mW | 24 Ohms | 15 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
97,926 In Stock This product has a maximum purchase limit | 1 : £0.10000 Cut Tape (CT) 3,000 : £0.02019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 500 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
22,187 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.06748 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±2% | 300 mW | 90 Ohms | 5 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
6,457 In Stock | 1 : £0.10000 Cut Tape (CT) 10,000 : £0.01590 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.6 V | ±5% | 400 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
0 In Stock 276,000 Marketplace | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.02209 Tape & Reel (TR) 6,417 : £0.03739 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | 3.6 V | ±5% | 300 mW | 90 Ohms | 5 µA @ 1 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
18,398 In Stock | 1 : £0.34000 Cut Tape (CT) 3,000 : £0.07346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 500 mW | - | 7.5 µA @ 2 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
14,970 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.02169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | - | 200 mW | 100 Ohms | 10 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | UMD2 | ||
9,385 In Stock | 1 : £0.11000 Cut Tape (CT) 8,000 : £0.02169 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | - | 100 mW | 100 Ohms | 10 µA @ 1 V | - | 150°C | - | - | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) | |||
4,322 In Stock | 1 : £0.31000 Cut Tape (CT) 3,000 : £0.06773 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±2% | 200 mW | 90 Ohms | 5 µA @ 1 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
3,125 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.01421 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 300 mW | 90 Ohms | 5 µA @ 1 V | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
1,709 In Stock | 1 : £0.11000 Cut Tape (CT) 3,000 : £0.01720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 500 mW | 130 Ohms | 10 µA @ 1 V | - | -50°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | ||
39,739 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02164 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±6% | 250 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
22,254 In Stock This product has a maximum purchase limit | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02419 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 500 mW | - | 7.5 µA @ 2 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
20,670 In Stock | 1 : £0.12000 Cut Tape (CT) 2,500 : £0.02508 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 500 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
5,394 In Stock 9,000 Factory | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.04338 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±5% | 200 mW | 24 Ohms | 15 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
5,123 In Stock 55,000 Factory | 1 : £0.12000 Bulk | - | Bulk | Active | 3.6 V | ±5% | 500 mW | 24 Ohms | 15 µA @ 1 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
1,783 In Stock | 1 : £0.12000 Cut Tape (CT) 3,000 : £0.02238 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | ±6% | 300 mW | 90 Ohms | 5 µA @ 1 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 |