1N5227B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.03003
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.05629

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: £0.05314

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 22,242
Unit Price: £0.43000
Datasheet

Similar


Microchip Technology
In Stock: 502
Unit Price: £1.51000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6,184
Unit Price: £0.19000
Datasheet
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5227B BK PBFREE

DigiKey Part Number
1514-1N5227BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N5227B BK PBFREE
Description
3.6V 500MW TH DIODE-ZENER SINGLE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
15 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
25,000£0.02641£660.25
Unit Price without VAT:£0.02641
Unit Price with VAT:£0.03169