Parametric Equivalent
Parametric Equivalent

AZ2800-2C-220A5 | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2C-220A5-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2C-220A5 |
Description | AZ2800-2C-220A5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 176 VAC |
Part Status Active | Must Release Voltage 44 VAC |
Mounting Type | Operate Time 25 ms |
Coil Voltage | Release Time 25 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 65°C |
Contact Rating (Current) 40 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC, 30VDC - Max | Approval Agency cURus, VDE |
Load - Max Switching 11080VA, 1200W | Relay Type |
Coil Current 18.2 mA | Coil Resistance 3.8 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2800-2C-220A | American Zettler | 0 | 3385-AZ2800-2C-220A-ND | £13.58800 | Parametric Equivalent |
| AZ2800-2C-220A6 | American Zettler | 81 | 3385-AZ2800-2C-220A6-ND | £17.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £14.85760 | £1,485.76 |
| Unit Price without VAT: | £14.85760 |
|---|---|
| Unit Price with VAT: | £17.82912 |


