Chassis Mount Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,033 In Stock | 1 : £2.04000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,291 In Stock | 1 : £2.04000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 75 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
1,763 In Stock | 1 : £2.09000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 37.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
901 In Stock | 1 : £3.11000 Tray | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 15.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 180 VAC | 72 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
2,374 In Stock | 1 : £3.16000 Tube | Tube | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 40 A | 300VAC, 110VDC - Max | 12000VA, 4400W | 16.6 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 100°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
3,005 In Stock | 1 : £3.19000 Tray | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 40 A | 277VAC, 110VDC - Max | 11080VA, 4400W | 39.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 90 VAC | 36 VAC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
146 In Stock | 1 : £3.24000 Box | Box | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 77 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,776 In Stock | 1 : £3.26000 Tray | Tray | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,751 In Stock | 1 : £3.28000 Tray | Tray | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
260 In Stock | 1 : £3.52000 Box | Box | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
860 In Stock | 1 : £3.54000 Box | Box | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,750 In Stock | 1 : £3.71000 Tray | Tray | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
4,288 In Stock | 1 : £5.18000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 41.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
535 In Stock | 1 : £5.68000 Tray | Tray | Active | Chassis Mount | 5VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 106 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
1,020 In Stock | 1 : £5.89000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 36 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
593 In Stock 2,946 Factory | 1 : £5.94000 Tray | Tray | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 21.8 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
700 In Stock | 1 : £6.42000 Box | Box | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
4,081 In Stock | 1 : £6.48000 Tray | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
2,927 In Stock | 1 : £6.49000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 83 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
1,174 In Stock 3,264 Factory | 1 : £6.51000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 21.8 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
2,335 In Stock | 1 : £6.60000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 41.7 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
377 In Stock | 1 : £7.13000 Bulk | Bulk | Active | Chassis Mount | 240VAC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 8310VA | 20.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 192 VAC | 24 VAC | 15 ms | 15 ms | -40°C ~ 70°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock 1,687 Marketplace Check Lead Time | 1 : £7.37000 Bulk | Bulk Bulk | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 5540VA | 83 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus | General Purpose | - | - | |||
831 In Stock | 1 : £9.78000 Tray | Tray | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 140 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
437 In Stock | 1 : £9.78000 Tray | Tray | Active | Chassis Mount | 24VDC | DPDT (2 Form C) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 68.5 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |