American Zettler Power Relays, Over 2 Amps
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,248 In Stock | 1 : £0.58000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
9,685 In Stock | 1 : £0.61000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
42,583 In Stock | 1 : £0.64000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
22,586 In Stock | 1 : £0.64000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
11,883 In Stock | 1 : £0.64000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 15 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
15,740 In Stock | 1 : £0.67000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
11,572 In Stock | 1 : £0.75000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
2,555 In Stock | 1 : £0.75000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 90°C | Silver Nickel (AgNi) | CSA, TUV, UL | General Purpose | - | - | |||
8,501 In Stock | 1 : £0.76000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 15 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 110°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
4,030 In Stock | 1 : £1.57000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
4,747 In Stock | 1 : £1.60000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
693 In Stock | 1 : £1.70000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
5,626 In Stock | 1 : £1.74000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 18 VDC | 2.4 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
6,682 In Stock | 1 : £1.75000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
6,629 In Stock | 1 : £1.80000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
360 In Stock | 1 : £1.89000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 36.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
2,685 In Stock | 1 : £2.09000 Tube | Tube | Active | Through Hole | 24VDC | DPDT (2 Form C) | 3 A | 125VAC, 30VDC - Max | 250VA, 60W | 6.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 19.2 VDC | 2.4 VDC | 5 ms | 2 ms | -40°C ~ 85°C | Silver Palladium (AgPd), Gold (Au) | CUR, UL | General Purpose | - | - | |||
1,192 In Stock | 1 : £2.25000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
2,772 In Stock | 1 : £2.28000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 12 A | 277VAC, 250VDC - Max | 3324VA, 360W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 9 VDC | 1.2 VDC | 10 ms | 4 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
2,735 In Stock | 1 : £2.47000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
1,538 In Stock | 1 : £2.67000 Box | Box | Active | Chassis Mount | 24VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
3,431 In Stock | 1 : £2.74000 Tray | Tray | Active | Chassis Mount | 120VAC | SPST-NO (1 Form A) | 40 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
3,436 In Stock | 1 : £2.78000 Tray | Tray | Active | Through Hole | 24VDC | DPDT (2 Form C) | 12 A | 400VAC, 250VDC - Max | 3324VA, 360W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
1,936 In Stock | 1 : £2.88000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 36 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
1,300 In Stock | 1 : £3.00000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC - Max | 19200VA | 133.3 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging, Solar | - | - |