Parametric Equivalent
Parametric Equivalent

AZ2800-2C-220A | |
|---|---|
DigiKey Part Number | 3385-AZ2800-2C-220A-ND |
Manufacturer | |
Manufacturer Product Number | AZ2800-2C-220A |
Description | RELAY GEN PURPOSE DPDT 40A 220V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 220VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Mfr | Coil Insulation Class F |
Series | Must Operate Voltage 176 VAC |
Packaging Box | Must Release Voltage 44 VAC |
Part Status Active | Operate Time 25 ms |
Mounting Type | Release Time 25 ms |
Coil Voltage | Operating Temperature -40°C ~ 65°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 40 A | Approval Agency CUR, UL, VDE |
Switching Voltage 600VAC, 30VDC - Max | Relay Type |
Load - Max Switching 11080VA, 1200W | Coil Resistance 2.87 kOhms |
Coil Current 18.2 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2800-2C-220A5 | American Zettler | 0 | 3385-AZ2800-2C-220A5-ND | £14.85760 | Parametric Equivalent |
| AZ2800-2C-220A6 | American Zettler | 81 | 3385-AZ2800-2C-220A6-ND | £17.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £13.58800 | £1,358.80 |
| Unit Price without VAT: | £13.58800 |
|---|---|
| Unit Price with VAT: | £16.30560 |


