General Purpose Relay DPDT (2 Form C) 220VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ2800-2C-220A6

DigiKey Part Number
3385-AZ2800-2C-220A6-ND
Manufacturer
Manufacturer Product Number
AZ2800-2C-220A6
Description
RELAY GEN PURPOSE DPDT 40A 220V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 220VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.250" (6.3mm)
Mfr
Coil Insulation
Class F
Series
Must Operate Voltage
176 VAC
Packaging
Box
Must Release Voltage
44 VAC
Part Status
Active
Operate Time
25 ms
Mounting Type
Release Time
25 ms
Coil Voltage
Operating Temperature
-40°C ~ 65°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Cadmium Oxide (AgCdO)
Contact Rating (Current)
40 A
Approval Agency
CUR, UL, VDE
Switching Voltage
600VAC, 30VDC - Max
Relay Type
Load - Max Switching
11080VA, 1200W
Coil Resistance
2.87 kOhms
Coil Current
18.2 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£17.13000£17.13
20£14.73650£294.73
40£14.23075£569.23
60£13.94283£836.57
100£13.58800£1,358.80
260£12.94823£3,366.54
500£12.52748£6,263.74
Manufacturers Standard Package
Unit Price without VAT:£17.13000
Unit Price with VAT:£20.55600