6 Conductor Multi-Conductor Cable Slate 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Conductor Multi-Conductor Cable Slate 28 AWG

77055 SL199

DigiKey Part Number
77055SL199-ND
Manufacturer
Manufacturer Product Number
77055 SL199
Description
CBL 6COND 28AWG SLATE 100=100'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Slate 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.174" (4.42mm)
Shield Type
-
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21915
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1,000£3.78439£3,784.39
Unit Price without VAT:£3.78439
Unit Price with VAT:£4.54127
Alternate Length
CABLE 6COND 28AWG SLATE
In-Stock: 0
Unit Price: £2.83160
CABLE 6COND 28AWG SLATE
In-Stock: 0
Unit Price: £1.73700