Alpha Wire Multiple Conductor Cables

Results: 14,955
Stocking Options
Environmental Options
Media
Exclude
14,955Results
Applied FiltersRemove All

Showing
of 14,955
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
Grade
Qualification
2 Cond Blk,Red Foil
CABLE 2COND 24AWG SLATE SHLD
Alpha Wire
3,000
In Stock
500 : £0.53008
Spool
-
Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
24 AWG
7/32
Copper, Tinned
Low Smoke Zero Halogen (LSZH)
0.161" (4.09mm)
Foil
500.0' (152.4m)
Slate
UL Style 2464
Drain Wire
300 V
-20°C ~ 75°C
-
0.0300" (0.762mm)
Low Smoke Zero Halogen (LSZH)
-
-
2466C Series
MULTI-PAIR 4COND 22AWG
Alpha Wire
35,000
In Stock
1,000 : £0.39284
Spool
-
Spool
Active
Multi-Pair
4 (2 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.170" (4.32mm)
Foil
1000.0' (304.8m)
Slate
-
Drain Wire
300 V
-20°C ~ 75°C
Communication, Control
0.0200" (0.508mm)
Polypropylene (PP)
-
-
189xx-SL00x
CABLE 3COND 20AWG SLATE
Alpha Wire
3,000
In Stock
1,000 : £0.40138
Spool
-
Spool
Active
Multi-Conductor
3
20 AWG
7/28
Copper, Tinned
Low Smoke Zero Halogen (LSZH)
0.189" (4.80mm)
-
1000.0' (304.8m)
Slate
-
-
300 V
-20°C ~ 75°C
Communication, Control
0.0250" (0.635mm)
Low Smoke Zero Halogen (LSZH)
-
-
4 COND R,BLK,G,WH FOIL
CABLE 4COND 22AWG SHLD
Alpha Wire
2,000
In Stock
1,000 : £0.49504
Spool
-
Spool
Active
Multi-Conductor
4 (1 Pair + 2)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.165" (4.19mm)
Foil
1000.0' (304.8m)
Slate
-
Drain Wire
300 V
-20°C ~ 75°C
Communication, Control
0.0200" (0.508mm)
Polypropylene (PP)
-
-
1172C Series
CABLE 2COND 22AWG SLATE FEET
Alpha Wire
6,655
In Stock
1 : £0.75000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.164" (4.17mm)
-
Enter Number of Feet in Order Quantity
Slate
UL Style 2576
-
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
Conductor Cable Black-Red-White
CABLE 3COND 22AWG SHLD
Alpha Wire
8,000
In Stock
1,000 : £0.54650
Spool
-
Spool
Active
Multi-Conductor
3
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.176" (4.47mm)
Foil
1000.0' (304.8m)
Slate
-
Drain Wire
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
1173x Series
CABLE 3COND 22AWG SLATE FEET
Alpha Wire
7,621
In Stock
1 : £0.80000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.172" (4.37mm)
-
Enter Number of Feet in Order Quantity
Slate
UL Style 2576
-
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
189x/4x SL00x
CABLE 4COND 18AWG SLATE
Alpha Wire
23,000
In Stock
1,000 : £0.63188
Spool
-
Spool
Active
Multi-Conductor
4
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.231" (5.87mm)
-
1000.0' (304.8m)
Slate
-
-
300 V
-20°C ~ 80°C
Communication, Control
0.0200" (0.508mm)
Poly-Vinyl Chloride (PVC)
-
-
4 COND R,BLK,G,WH FOIL
CABLE 4CON 20AWG SLATE SHLD
Alpha Wire
5,000
In Stock
500 : £0.98262
Spool
-
Spool
Active
Multi-Conductor
4
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.213" (5.41mm)
Foil
500.0' (152.4m)
Slate
-
Drain Wire
300 V
-20°C ~ 75°C
Communication, Control
0.0220" (0.559mm)
Polyethylene (PE)
-
-
8 Cond
CABLE 8COND 22AWG SLATE 1000'
Alpha Wire
2,000
In Stock
1,000 : £0.68980
Spool
-
Spool
Active
Multi-Conductor
8
22 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.230" (5.84mm)
-
1000.0' (304.8m)
Slate
UL Style 2464
-
300 V
-20°C ~ 105°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
1131C-SLxxx
CABLE 2COND 18AWG SLATE
Alpha Wire
2,000
In Stock
1,000 : £0.69361
Spool
-
Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.225" (5.72mm)
-
1000.0' (304.8m)
Slate
-
-
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
2 Cond Black-Red
CABLE 2COND 20AWG SLATE FEET
Alpha Wire
4,297
In Stock
1 : £1.01000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.180" (4.57mm)
-
Enter Number of Feet in Order Quantity
Slate
UL Style 2509
-
300 V
-20°C ~ 80°C
Communication, Control
0.0200" (0.508mm)
Poly-Vinyl Chloride (PVC)
-
-
5013C SL00x
CABLE 3COND 24AWG SLATE FEET
Alpha Wire
4,187
In Stock
1 : £1.02000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
3
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.163" (4.14mm)
-
Enter Number of Feet in Order Quantity
Slate
-
Oil Resistant, Rip Cord, UV Resistant
300 V
-30°C ~ 80°C
-
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
8 (4 Pair Twisted) Foil Blk-R,W,G,Blu
MULTI-PAIR 8COND 22AWG
Alpha Wire
4,000
In Stock
1,000 : £0.70730
Spool
-
Spool
Active
Multi-Pair
8 (4 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.265" (6.73mm)
-
1000.0' (304.8m)
Slate
-
-
300 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
MULTI-PAIR 3COND 22AWG BLACK
MULTI-PAIR 3COND 22AWG BLACK
Alpha Wire
5,000
In Stock
1,000 : £0.71652
Spool
-
Spool
Active
Multi-Pair
3 (1.5 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.300" (7.62mm)
Foil, Braid
1000.0' (304.8m)
Black
-
Drain Wire
300 V
-20°C ~ 60°C
-
0.0420" (1.067mm)
High Density Polyethylene (HDPE)
-
-
86302CY SL00x
CABLE 2COND 22AWG SHLD
Alpha Wire
1,000
In Stock
1,000 : £0.74090
Spool
Spool
Active
Multi-Conductor
2
22 AWG
19/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.208" (5.28mm)
Foil, Braid
1000.0' (304.8m)
Slate
ISO 10993, UL Style 2661
Biological Compatibility, Drain Wire
300 V
-
-
0.0400" (1.016mm)
Poly-Vinyl Chloride (PVC)
-
-
65803 SLxxx
CABLE 3COND 18AWG SLATE
Alpha Wire
2,500
In Stock
500 : £0.74422
Spool
Spool
Active
Multi-Conductor
3
18 AWG
16/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.272" (6.91mm)
-
500.0' (152.4m)
Slate
ISO 10993, UL Style 2587
Biological Compatibility
600 V
-
-
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
-
-
M33404 SL00x
CABLE 4COND 22AWG SLATE FEET
Alpha Wire
12,892
In Stock
1 : £1.08000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.185" (4.70mm)
-
Enter Number of Feet in Order Quantity
Slate
UL Style 2576
-
150 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
2466C Series
MULTI-PAIR 4CON 22AWG SLATE FEET
Alpha Wire
6,323
In Stock
1 : £1.08000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Pair
4 (2 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.170" (4.32mm)
Foil
Enter Number of Feet in Order Quantity
Slate
-
Drain Wire
300 V
-20°C ~ 75°C
Communication, Control
0.0200" (0.508mm)
Polypropylene (PP)
-
-
M33404 SL00x
CABLE 4COND 20AWG SLATE FEET
Alpha Wire
4,709
In Stock
1 : £1.11000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
4
20 AWG
7/28
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.209" (5.31mm)
-
Enter Number of Feet in Order Quantity
Slate
UL Style 2509
-
300 V
-20°C ~ 80°C
Communication, Control
0.0200" (0.508mm)
Poly-Vinyl Chloride (PVC)
-
-
74004 BK002
CABLE CAT7 8COND 26AWG BLACK
Alpha Wire
11,000
In Stock
500 : £1.11688
Spool
-
Spool
Active
Multi-Pair, Cat7
8 (4 Pair Twisted)
26 AWG
7/34
Copper, Bare
Thermoplastic Polyurethane (TPU)
0.268" (6.81mm)
Foil, Braid
500.0' (152.4m)
Black
-
Oil Resistant, Rip Cord
300 V
-40°C ~ 80°C
Industrial, Network
0.0280" (0.711mm)
Polyethylene (PE)
-
-
86501CY SLxxx
CABLE 2COND 26AWG SHLD
Alpha Wire
3,000
In Stock
1,000 : £0.78110
Spool
Spool
Active
Multi-Conductor
2 (1 Pair Twisted)
26 AWG
7/34
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.194" (4.93mm)
Foil, Braid
1000.0' (304.8m)
Slate
ISO 10993, UL Style 2661
Biological Compatibility, Drain Wire
300 V
-
-
0.0400" (1.016mm)
Poly-Vinyl Chloride (PVC)
-
-
2213C SL00x
MULTI-PAIR 6COND 22AWG
Alpha Wire
3,000
In Stock
1,000 : £0.83083
Spool
-
Spool
Active
Multi-Pair
6 (3 Pair Twisted)
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.245" (6.22mm)
Foil
1000.0' (304.8m)
Slate
-
Drain Wire
150 V
-20°C ~ 80°C
Communication, Control
0.0320" (0.813mm)
Poly-Vinyl Chloride (PVC)
-
-
2 Cond Black-Red
CABLE 2COND 18AWG SLATE FEET
Alpha Wire
6,132
In Stock
1 : £1.21000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Multi-Conductor
2
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.198" (5.03mm)
-
Enter Number of Feet in Order Quantity
Slate
UL Style 2509
-
300 V
-20°C ~ 80°C
Communication, Control
0.0200" (0.508mm)
Poly-Vinyl Chloride (PVC)
-
-
10 (5 Pair Twisted) Foil Blk-R,W,G,Blu,Y
MULTI-PAIR 10COND 24AWG
Alpha Wire
2,500
In Stock
500 : £0.85776
Spool
-
Spool
Active
Multi-Pair
10 (5 Pair Twisted)
24 AWG
7/32
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.270" (6.86mm)
Foil
500.0' (152.4m)
Slate
UL Style 2464
Drain Wire
300 V
-20°C ~ 80°C
-
0.0350" (0.889mm)
Poly-Vinyl Chloride (PVC)
-
-
Showing
of 14,955

Multiple Conductor Cables


Multiple conductor cables, also known as multi-conductor cables, are electrical cables containing two or more insulated conductors bundled together within a single outer sheath. This design allows for the transmission of multiple electrical signals or power within a single cable, reducing clutter and simplifying wiring harnesses.

The key features and benefits of multiple conductor cables include:

  1. Consolidated Signal Routing: Bundle multiple signals or power conductors within a single cable, streamlining wiring installations and reducing cable management complexity.
  2. Flexibility:Available in various conductor counts and materials to offer flexibility for tight spaces or applications requiring frequent movement.
  3. Shielding Options: Can be shielded with to minimize electromagnetic interference (EMI) and ensure reliable signal transmission in noisy electrical environments. Shield types include Braid, Double Braid, Foil, and Spiral, as well as combinations of Braid and Foil, Braid and Spiral, and Foil and Spiral
  4. Environmental Protection: Offered with various jacket materials to provide protection against moisture, chemicals, UV radiation, and other environmental hazards.
  5. Wide Range of Applications: Available in a variety of conductor gauges, number of conductors, and lengths to suit a wide range of applications, from low-voltage data transmission to high-power distribution.

Multiple conductor cables are a fundamental building block in numerous electrical applications. They are commonly used in power distribution systems, industrial control panels, data transmission networks, security systems, telecommunications infrastructure, and countless consumer electronics devices.