28 AWG Multiple Conductor Cables
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Conductor Insulation | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,601 In Stock | 153 : £1.06170 Spool | - | Spool | Active | Multi-Conductor | 5 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.165" (4.19mm) | - | 502.0' (153.0m) | Black | UL Style 2464 | - | 300 V | -25°C ~ 80°C | - | 0.0315" (0.800mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
5,400 In Stock | 300 : £1.68263 Spool | Spool | Active | Multi-Pair | 20 (10 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.240" (6.10mm) | Foil, Braid | 300.0' (91.4m) | Beige | - | - | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
3,366 In Stock | 153 : £1.76902 Spool | - | Spool | Active | Multi-Conductor | 4 (1 Pair Twisted) | 28 AWG | 7/0.0050" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.142" (3.61mm) | Foil, Braid | 502.0' (153.0m) | Black | UL Style 2725 | Drain Wire | 30 V | -10°C ~ 80°C | - | 0.0256" (0.650mm) | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | - | - | ||
3,900 In Stock | 300 : £2.12770 Spool | Spool | Active | Multi-Pair | 20 (10 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.240" (6.10mm) | Foil, Braid | 300.0' (91.4m) | Beige | - | - | 150 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Polyolefin (PO) | - | - | |||
1,530 In Stock | 153 : £2.24229 Spool | - | Spool | Active | Multi-Conductor | 2 | 28 AWG | 7/0.0047" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.138" (3.50mm) | Foil | 502.0' (153.0m) | Black | UL Style 21509 | Drain Wire | 600 V | -40°C ~ 105°C | - | 0.0315" (0.800mm) | Polyphenylene Ether, Modified (mPPE) | - | - | ||
3,900 In Stock | 300 : £2.30950 Spool | Spool | Active | Multi-Pair | 36 (18 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.290" (7.37mm) | Foil, Braid | 300.0' (91.4m) | Beige | - | - | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
2,907 In Stock | 153 : £2.41163 Spool | - | Spool | Active | Multi-Conductor | 4 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.110" (2.79mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
1,071 In Stock | 153 : £2.49922 Spool | - | Spool | Active | Multi-Conductor | 5 | 28 AWG | 7/0.0047" | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.161" (4.09mm) | Foil | 502.0' (153.0m) | Black | UL Style 21509 | Drain Wire | 600 V | -40°C ~ 105°C | - | 0.0311" (0.790mm) | Polyphenylene Ether, Modified (mPPE) | - | - | ||
1,600 In Stock | 100 : £2.62320 Spool | Spool | Active | Multi-Pair | 14 (7 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.220" (5.59mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | Splice Free | 150 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Polyolefin (PO) | - | - | |||
1,800 In Stock | 100 : £2.82360 Spool | Spool | Active | Multi-Pair | 20 (10 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.240" (6.10mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | Splice Free | 150 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Polyolefin (PO) | - | - | |||
1,100 In Stock 2 Factory | 100 : £2.05010 Spool | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.153" (3.89mm) | - | 100.0' (30.5m) | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
1,000 In Stock | 100 : £3.48100 Spool | Spool | Active | Multi-Pair | 40 (20 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | Splice Free | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
459 In Stock | 153 : £3.57686 Spool | - | Spool | Active | Multi-Conductor | 6 | 28 AWG | 19/0.0031" | Copper, Bare | Thermoplastic Polyurethane (TPU) | 0.185" (4.70mm) | Braid | 502.0' (153.0m) | Black | UL Style 20280 | Drain Wire | 300 V | -40°C ~ 80°C | - | 0.0327" (0.831mm) | Thermoplastic Elastomer (TPE) | - | - | ||
1,071 In Stock | 153 : £3.61941 Spool | - | Spool | Active | Multi-Conductor | 8 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.146" (3.71mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
5,700 In Stock | 300 : £3.89027 Spool | Spool | Active | Multi-Pair | 68 (34 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.360" (9.14mm) | Foil, Braid | 300.0' (91.4m) | Beige | - | - | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
600 In Stock | 100 : £4.60460 Spool | Spool | Active | Multi-Pair | 68 (34 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.360" (9.14mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | - | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Poly-Vinyl Chloride (PVC) | - | - | |||
1,490 In Stock | 1 : £4.67000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 4 (2 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.136" (3.45mm) | Foil | Enter Number of Feet in Order Quantity | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
3,100 In Stock | 100 : £4.67980 Spool | Spool | Active | Multi-Pair | 40 (20 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.300" (7.62mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | Splice Free | 150 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Polyolefin (PO) | - | - | |||
1,377 In Stock | 153 : £4.84922 Spool | - | Spool | Active | Multi-Conductor | 10 | 28 AWG | 40/0.002" | Copper, Tinned | Thermoplastic Polyurethane (TPU) | 0.181" (4.60mm) | Spiral | 502.0' (153.0m) | Black | ISO 10993 | Biological Compatibility | 150 V | -40°C ~ 70°C | - | 0.0197" (0.500mm) | High Density Polyethylene (HDPE) | - | - | ||
700 In Stock | 100 : £4.94590 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.237" (6.02mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2960 | Drain Wire | - | -20°C ~ 60°C | Computer | 0.0350" (0.889mm) | Polypropylene (PP) | - | - | ||
600 In Stock | 100 : £5.32110 Spool | - | Spool | Active | Multi-Conductor | 10 | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.236" (5.99mm) | Foil, Braid | 100.0' (30.5m) | Slate | - | Drain Wire | 300 V | -20°C ~ 80°C | Communication, Control | 0.0350" (0.889mm) | Poly-Vinyl Chloride (PVC) | - | - | ||
1,530 In Stock | 153 : £5.69686 Spool | - | Spool | Active | Multi-Conductor | 10 | 28 AWG | 19/40 | Copper, Tinned | Thermoplastic Elastomer (TPE) | 0.173" (4.39mm) | - | 502.0' (153.0m) | Black | UL Style 21296 | - | 300 V | -40°C ~ 105°C | - | 0.0236" (0.600mm) | Fluorinated Ethylene-Propylene (FEP) | - | - | ||
13,200 In Stock 2,500 Factory | 100 : £5.92260 Spool | Spool | Active | Multi-Pair | 14 (7 Pair) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.256" (6.50mm) | Foil, Braid | 100.0' (30.5m) | Chrome | UL Style 2960 | Drain Wire | - | -30°C ~ 60°C | Computer | 0.0350" (0.889mm) | Polypropylene (PP) | - | - | |||
686 In Stock | 1 : £6.36000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 28 AWG | 19/40 | Copper, Tinned | Polyphenylene Ether, Modified (mPPE) | 0.157" (3.99mm) | Foil | Enter Number of Feet in Order Quantity | Slate | ISO 10993, UL Style 21460 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -40°C ~ 80°C | - | 0.0150" (0.381mm) | Polyphenylene Ether, Modified (mPPE) | - | - | |||
1,100 In Stock | 100 : £8.41640 Spool | Spool | Active | Multi-Pair | 100 (50 Pair Twisted) | 28 AWG | 7/36 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.440" (11.18mm) | Foil, Braid | 100.0' (30.5m) | Beige | - | Splice Free | 30 V | - | Communication, Computer, Control | 0.0260" (0.660mm) | Poly-Vinyl Chloride (PVC) | - | - |