Polyphenylene Ether, Modified (mPPE) Multiple Conductor Cables

Results: 2,169
Stocking Options
Environmental Options
Media
Exclude
2,169Results
Applied FiltersRemove All

Showing
of 2,169
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Shield Type
Length
Jacket Color
Ratings
Features
Voltage
Operating Temperature
Usage
Jacket (Insulation) Thickness
Conductor Insulation
Grade
Qualification
EcoCable Mini 4 Shielded
78124 SL001
CABLE 4COND 24AWG SHLD
Alpha Wire
10,000
In Stock
1,000 : £0.87755
Spool
Spool
Active
Multi-Conductor
4
24 AWG
19/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.132" (3.35mm)
Foil
1000.0' (304.8m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Drain Wire, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
ECO FLEX SERIES 790
79058 SL001
CABLE 4COND 26AWG SLATE
Alpha Wire
3,000
In Stock
1,000 : £0.94790
Spool
Spool
Active
Multi-Conductor
4
26 AWG
7/34
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.166" (4.22mm)
-
1000.0' (304.8m)
Slate
ISO 10993
Biological Compatibility
600 V
-40°C ~ 105°C
-
0.0350" (0.889mm)
Polyphenylene Ether, Modified (mPPE)
-
-
1,377
In Stock
153 : £2.82549
Spool
-
Spool
Active
Multi-Conductor
4
22 AWG
17/0.0063"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.193" (4.90mm)
-
502.0' (153.0m)
Black
UL Style 21509
Biological Compatibility
600 V
-40°C ~ 105°C
-
0.0102" (0.260mm)
Polyphenylene Ether, Modified (mPPE)
-
-
78073 SL005
78073 SL005
MULT-PAIR 6COND 24AWG SLATE
Alpha Wire
500
In Stock
12
Factory
100 : £1.95840
Spool
Spool
Active
Multi-Pair
6 (3 Pair Twisted)
24 AWG
19/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.172" (4.37mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 8-4 Shielded
78054 SL005
MULT-PAIR 8COND 28AWG SLATE 100'
Alpha Wire
1,500
In Stock
1
Factory
100 : £2.00750
Spool
Spool
Active
Multi-Pair
8 (4 Pair Twisted)
28 AWG
19/40
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.153" (3.89mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 3 Shielded
78143 SL005
CABLE 3CON 20AWG SLATE SHLD
Alpha Wire
1,900
In Stock
100 : £2.10820
Spool
Spool
Active
Multi-Conductor
3
20 AWG
19/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.154" (3.91mm)
Foil
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Drain Wire, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
30-01406
30-01406
CBL 2COND 22AWG SHLD 153M MPPE
Tensility International Corp
2,295
In Stock
153 : £3.35510
Spool
-
Spool
Active
Multi-Conductor
2
22 AWG
17/0.0063"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.169" (4.29mm)
Foil
502.0' (153.0m)
Black
UL Style 21509
Drain Wire
600 V
-40°C ~ 105°C
-
0.0315" (0.800mm)
Polyphenylene Ether, Modified (mPPE)
-
-
30-01472
30-01472
CABLE 6COND 24AWG SHLD MPPE
Tensility International Corp
459
In Stock
153 : £4.54523
Spool
-
Spool
Active
Multi-Conductor
6
24 AWG
41/0.0031"
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.197" (5.00mm)
Foil
502.0' (153.0m)
Black
UL Style 21509
Drain Wire
600 V
-40°C ~ 105°C
-
0.0315" (0.800mm)
Polyphenylene Ether, Modified (mPPE)
-
-
4 (2 Pair Twisted) W-Blk,W-Brn
78152 SL199
MULTI-PAIR 4CON 28AWG SLATE FEET
Alpha Wire
1,478
In Stock
1 : £4.57000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Pair
4 (2 Pair Twisted)
28 AWG
19/40
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.136" (3.45mm)
Foil
Enter Number of Feet in Order Quantity
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Drain Wire, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
30-03162
30-03162
CABLE 2COND 14AWG BLACK/RED
Tensility International Corp
1,071
In Stock
153 : £4.87039
Spool
-
Spool
Active
Multi-Conductor
2
14 AWG
41/0.0100"
-
Polyphenylene Ether, Modified (mPPE)
0.220" (5.59mm)
-
502.0' (153.0m)
Black, Red
UL Style 21516
-
600 V
-40°C ~ 105°C
-
0.0150" (0.381mm)
-
-
-
78325-SL005
78325 SL005
MULTI-PAIR 10COND 24AWG
Alpha Wire
300
In Stock
100 : £3.55920
Spool
Spool
Active
Multi-Pair
10 (5 Pair Twisted)
24 AWG
19/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.238" (6.05mm)
Foil, Braid
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Drain Wire, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
78098 SL00x
78078 SL005
MULTI-PAIR 16COND 24AWG
Alpha Wire
900
In Stock
100 : £3.71200
Spool
Spool
Active
Multi-Pair
16 (8 Pair Twisted)
24 AWG
19/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.247" (6.27mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
78168 SL005
78178 SL005
MULTI-PAIR 16COND 24AWG
Alpha Wire
500
In Stock
100 : £3.86710
Spool
Spool
Active
Multi-Pair
16 (8 Pair Twisted)
24 AWG
19/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.251" (6.38mm)
Foil
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Drain Wire, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 6-3 Shielded
78393 SL005
MULTI-PAIR 6COND 20AWG SLATE
Alpha Wire
800
In Stock
9
Factory
100 : £4.01350
Spool
Spool
Active
Multi-Pair
6 (3 Pair Twisted)
20 AWG
19/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.256" (6.50mm)
Foil, Braid
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Drain Wire, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 8-4 Shielded
78154 SL199
MULTI-PAIR 8CON 28AWG SLATE FEET
Alpha Wire
555
In Stock
1 : £6.23000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Multi-Pair
8 (4 Pair Twisted)
28 AWG
19/40
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.157" (3.99mm)
Foil
Enter Number of Feet in Order Quantity
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Drain Wire, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
79103 SL00x
79103 SL005
CABLE 4CON 20AWG SLATE SHLD
Alpha Wire
400
In Stock
100 : £5.78210
Spool
Spool
Active
Multi-Conductor
4
20 AWG
10/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.233" (5.92mm)
Braid
100.0' (30.5m)
Slate
ISO 10993
Biological Compatibility
600 V
-40°C ~ 105°C
-
0.0350" (0.889mm)
Polyphenylene Ether, Modified (mPPE)
-
-
79225 SL00x
79225 SL005
CABLE 2COND 14AWG SLATE SHLD
Alpha Wire
700
In Stock
100 : £7.15290
Spool
Spool
Active
Multi-Conductor
2
14 AWG
41/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.300" (7.62mm)
Foil, Braid
100.0' (30.5m)
Slate
ISO 10993
Biological Compatibility
600 V
-40°C ~ 105°C
-
0.0350" (0.889mm)
Polyphenylene Ether, Modified (mPPE)
-
-
78419 SLxxx
78418 SL005
MULTI-PAIR 40COND 24AWG
Alpha Wire
1,000
In Stock
100 : £9.03670
Spool
Spool
Active
Multi-Pair
40 (20 Pair Twisted)
24 AWG
19/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.421" (10.69mm)
Foil
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Drain Wire, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 2
78012 SL005
CABLE 2COND 26AWG SLATE 100'
Alpha Wire
50
In Stock
1 : £112.76000
Spool
Spool
Active
Multi-Conductor
2
26 AWG
19/38
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.102" (2.59mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 4
78014 SL005
CABLE 4COND 26AWG SLATE 100'
Alpha Wire
230
In Stock
49
Factory
1 : £124.53000
Spool
Spool
Active
Multi-Conductor
4
26 AWG
19/38
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.116" (2.95mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 4 Shielded
78104 SL005
CABLE 4CON 28AWG SLATE SHLD 100'
Alpha Wire
70
In Stock
1 : £125.77000
Spool
Spool
Active
Multi-Conductor
4
28 AWG
19/40
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.111" (2.82mm)
Foil
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Drain Wire, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 3
78023 SL005
CABLE 3COND 24AWG SLATE 100'
Alpha Wire
47
In Stock
37
Factory
1 : £134.05000
Spool
Spool
Active
Multi-Conductor
3
24 AWG
19/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.118" (3.00mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 3 Shielded
78113 SL005
CABLE 3CON 26AWG SLATE SHLD 100'
Alpha Wire
48
In Stock
29
Factory
1 : £143.53000
Spool
Spool
Active
Multi-Conductor
3
26 AWG
19/38
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.111" (2.82mm)
Foil
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Drain Wire, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 4
78024 SL005
CABLE 4COND 24AWG SLATE 100'
Alpha Wire
70
In Stock
49
Factory
1 : £152.36000
Spool
Spool
Active
Multi-Conductor
4
24 AWG
19/36
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.128" (3.25mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
EcoCable Mini 2
78042 SL005
CABLE 2COND 20AWG SLATE 100'
Alpha Wire
82
In Stock
1 : £153.18000
Spool
Spool
Active
Multi-Conductor
2
20 AWG
19/32
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.142" (3.61mm)
-
100.0' (30.5m)
Slate
ISO 10993, UL Style 21460
Biological Compatibility, Rip Cord
300 V
-40°C ~ 80°C
-
0.0150" (0.381mm)
Polyphenylene Ether, Modified (mPPE)
-
-
Showing
of 2,169

Polyphenylene Ether, Modified (mPPE) Multiple Conductor Cables


Multiple Conductor Cables are cables that are composed of separate individual wires that have been bundled together within a larger outer insulation jacket. With a variety of wire gauges, number of conductors and materials allowing a wide range of applications ranging from power to telecommunication data transfer. Lengths available range from 1 foot to over 5000 feet.