

77055 SL005 | |
|---|---|
DigiKey Part Number | 77055SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77055 SL005 |
Description | CABLE 6COND 28AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 28 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.174" (4.42mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21915 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.83160 | £283.16 |
| 200 | £2.69140 | £538.28 |
| 300 | £2.61203 | £783.61 |
| 500 | £2.51476 | £1,257.38 |
| 700 | £2.45226 | £1,716.58 |
| 1,000 | £2.38732 | £2,387.32 |
| 2,500 | £2.28436 | £5,710.90 |
| Unit Price without VAT: | £2.83160 |
|---|---|
| Unit Price with VAT: | £3.39792 |



