


470315YY GE321 | |
|---|---|
DigiKey Part Number | 470315YYGE321-ND |
Manufacturer | |
Manufacturer Product Number | 470315YY GE321 |
Description | CABLE 3COND 15AWG GRAY 50M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 15 AWG 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Mfr | Length 164.0' (50.0m) |
Series | Jacket Color Gray |
Packaging Spool | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0295" (0.749mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £127.07000 | £127.07 |
| 2 | £120.86000 | £241.72 |
| 3 | £117.35000 | £352.05 |
| 5 | £113.04800 | £565.24 |
| 7 | £110.28429 | £771.99 |
| 10 | £107.41600 | £1,074.16 |
| Unit Price without VAT: | £127.07000 |
|---|---|
| Unit Price with VAT: | £152.48400 |






