
470315YY GE432 | |
|---|---|
DigiKey Part Number | 216-470315YYGE432-DS-ND |
Manufacturer | |
Manufacturer Product Number | 470315YY GE432 |
Description | CABLE 3COND 15AWG GRAY METER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 (1 Triad Twisted) Conductor Multi-Conductor Cable Gray 15 AWG 984.3' (300.0m) |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.270" (6.86mm) |
Packaging Digi-Spool®, Continuous Spool | Length 984.3' (300.0m) |
Part Status Active | Jacket Color Gray |
Cable Type | Features Oil Resistant, UV Resistant |
Number of Conductors 3 (1 Triad Twisted) | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0295" (0.749mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | £468.33000 | £468.33 |
| 5 | £416.06400 | £2,080.32 |
| 10 | £395.04600 | £3,950.46 |
| 25 | £368.54360 | £9,213.59 |
| 50 | £358.06820 | £17,903.41 |
| Unit Price without VAT: | £468.33000 |
|---|---|
| Unit Price with VAT: | £561.99600 |






