3 Conductor Multi-Conductor Cable Gray 15 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Gray 15 AWG 328.1' (100.0m)
Pro-Met: Metric VDE Control Cable

470315YY GE033

DigiKey Part Number
470315YYGE033-ND
Manufacturer
Manufacturer Product Number
470315YY GE033
Description
CABLE 3COND 15AWG GRAY 100M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 15 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.260" (6.60mm)
Mfr
Length
328.1' (100.0m)
Series
Jacket Color
Gray
Packaging
Spool
Features
Chemical Resistant, Oil Resistant, UV Resistant
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 80°C
Number of Conductors
3
Usage
Industrial
Wire Gauge
Jacket (Insulation) Thickness
0.0295" (0.749mm)
Conductor Strand
28/0.0098"
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Material
Copper, Bare
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£90.83000£90.83
2£86.41000£172.82
3£83.91000£251.73
5£80.84600£404.23
7£78.88000£552.16
10£76.83800£768.38
Manufacturers Standard Package
Unit Price without VAT:£90.83000
Unit Price with VAT:£108.99600
Alternate Length
CABLE 3COND 15AWG GRAY 300M
In-Stock: 0
Unit Price: £352.49000
CABLE 3COND 15AWG GRAY 30M
In-Stock: 4
Unit Price: £77.22000
CABLE 3COND 15AWG GRAY METER
In-Stock: 0
Unit Price: £468.33000
CABLE 3COND 15AWG GRAY 50M
In-Stock: 2
Unit Price: £127.07000
CABLE 3COND 15AWG GRAY 10M
In-Stock: 14
Unit Price: £26.94000