


470315YY GE432 | |
|---|---|
DigiKey Part Number | 470315YYGE432-10-ND |
Manufacturer | |
Manufacturer Product Number | 470315YY GE432 |
Description | CABLE 3COND 15AWG GRAY 10M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 15 AWG 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Mfr | Length 32.81' (10.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0295" (0.749mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.94000 | £26.94 |
| 2 | £25.65500 | £51.31 |
| 3 | £24.92333 | £74.77 |
| 5 | £24.03000 | £120.15 |
| 7 | £23.45571 | £164.19 |
| 10 | £22.86100 | £228.61 |
| Unit Price without VAT: | £26.94000 |
|---|---|
| Unit Price with VAT: | £32.32800 |






