


470315YY GE432 | |
|---|---|
DigiKey Part Number | 470315YYGE432-5-ND |
Manufacturer | |
Manufacturer Product Number | 470315YY GE432 |
Description | CABLE 3COND 15AWG GRAY 5M |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 15 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.260" (6.60mm) |
Mfr | Length 16.40' (5.00m) |
Series | Jacket Color Gray |
Packaging Bulk | Features Chemical Resistant, Oil Resistant, UV Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 3 | Usage Industrial |
Wire Gauge | Jacket (Insulation) Thickness 0.0295" (0.749mm) |
Conductor Strand 28/0.0098" | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.17000 | £14.17 |
| 2 | £13.49500 | £26.99 |
| 3 | £13.11333 | £39.34 |
| Unit Price without VAT: | £14.17000 |
|---|---|
| Unit Price with VAT: | £17.00400 |






