IFLR Series Low-Profile, High-Current Inductors
Vishay's low-profile, high-current inductors are optimized for high-frequency VRM10.0 applications
Vishay Intertechnology introduces a series of low-profile, high-current inductors for high-frequency VRM10.0 applications. Offered in the 2727, 4027, 4031, and 5151 case sizes, Vishay Dale IFLR series devices offer high saturation current to 71 A, very low DCR to 0.26 mΩ, and inductance down to 0.072 μH.
| Benefits | Applications | |
|
|
IFLR Series High-Current Inductors
| Image | Manufacturer Part Number | Description | Shielding | Current Rating (Amps) | DC Resistance (DCR) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IFLR2727EZER72NM01 | FIXED IND 72NH 45A 0.35 MOHM SMD | Shielded | 45 A | 0.35mOhm Max | 9609 - Immediate | $0.58 | View Details |
![]() | ![]() | IFLR2727EZERR10M01 | FIXED IND 105NH 45A 0.35 MOHM | Shielded | 45 A | 0.35mOhm Max | 1348 - Immediate | $0.59 | View Details |
![]() | ![]() | IFLR2727EZERR15M01 | FIXED IND 150NH 45A 0.35 MOHM | Shielded | 45 A | 0.35mOhm Max | 4679 - Immediate | $0.59 | View Details |
![]() | ![]() | IFLR4027EZER85NM01 | FIXED IND 85NH 50A 0.42 MOHM SMD | Shielded | 50 A | 0.42mOhm Max | 4656 - Immediate | $0.64 | View Details |
![]() | ![]() | IFLR4027EZERR10M01 | FIXED IND 100NH 50A 0.42 MOHM | Shielded | 50 A | 0.42mOhm Max | 256 - Immediate | $0.64 | View Details |
![]() | ![]() | IFLR4027EZERR15M01 | FIXED IND 155NH 50A 0.42 MOHM | Shielded | 50 A | 0.42mOhm Max | 0 - Immediate | $0.62 | View Details |
![]() | ![]() | IFLR4027EZERR22M01 | FIXED IND 220NH 50A 0.42 MOHM | Shielded | 50 A | 0.42mOhm Max | 18 - Immediate | $0.64 | View Details |
![]() | ![]() | IFLR4031GCERR17M01 | FIXED IND 170NH 61A 0.29 MOHM | Shielded | 61 A | 0.29mOhm Max | 0 - Immediate | $0.67 | View Details |
![]() | ![]() | IFLR4031GCERR22M01 | FIXED IND 215NH 61A 0.29 MOHM | Shielded | 61 A | 0.29mOhm Max | 4254 - Immediate | $0.67 | View Details |
![]() | ![]() | IFLR5151HZERR21M01 | FIXED IND 210NH 50A 0.35 MOHM | Shielded | 50 A | 0.35mOhm Max | 0 - Immediate | $0.99 | View Details |
![]() | ![]() | IFLR5151HZERR26M01 | FIXED IND 260NH 50A 0.35 MOHM | Shielded | 50 A | 0.35mOhm Max | 4239 - Immediate | $0.99 | View Details |
![]() | ![]() | IFLR5151HZERR32M01 | FIXED IND 320NH 50A 0.35 MOHM | Shielded | 50 A | 0.35mOhm Max | 2748 - Immediate | $0.85 | View Details |
![]() | ![]() | IFLR5151HZERR44M01 | FIXED IND 440NH 50A 0.35 MOHM | Shielded | 50 A | 0.35mOhm Max | 0 - Immediate | $0.99 | View Details |