
IFLR2727EZERR10M01 | |
|---|---|
DigiKey Part Number | 541-3105-2-ND - Tape & Reel (TR) 541-3105-1-ND - Cut Tape (CT) 541-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR2727EZERR10M01 |
Description | FIXED IND 105NH 45A 0.35 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 105 nH Shielded Inductor 45 A 0.35mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | IFLR2727EZERR10M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 46A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.35mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.59000 | £0.59 |
| 10 | £0.47900 | £4.79 |
| 100 | £0.39410 | £39.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.31784 | £317.84 |
| 2,000 | £0.29973 | £599.46 |
| 3,000 | £0.28962 | £868.86 |
| 5,000 | £0.27738 | £1,386.90 |
| 7,000 | £0.26961 | £1,887.27 |
| 10,000 | £0.26162 | £2,616.20 |
| Unit Price without VAT: | £0.59000 |
|---|---|
| Unit Price with VAT: | £0.70800 |

