260 nH Shielded Inductor 50 A 0.35mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFLR5151HZERR26M01

DigiKey Part Number
541-3114-2-ND - Tape & Reel (TR)
541-3114-1-ND - Cut Tape (CT)
541-3114-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFLR5151HZERR26M01
Description
FIXED IND 260NH 50A 0.35 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
260 nH Shielded Inductor 50 A 0.35mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
IFLR5151HZERR26M01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60A
Shielding
Shielded
DC Resistance (DCR)
0.35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,239
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.98000£0.98
10£0.80500£8.05
100£0.66250£66.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450£0.57193£257.37
900£0.53933£485.40
1,350£0.52114£703.54
2,250£0.49911£1,123.00
3,150£0.48513£1,528.16
4,500£0.47074£2,118.33
Manufacturers Standard Package
Unit Price without VAT:£0.98000
Unit Price with VAT:£1.17600