
IFLR4027EZER85NM01 | |
|---|---|
DigiKey Part Number | 541-3107-2-ND - Tape & Reel (TR) 541-3107-1-ND - Cut Tape (CT) 541-3107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFLR4027EZER85NM01 |
Description | FIXED IND 85NH 50A 0.42 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 85 nH Shielded Inductor 50 A 0.42mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Size / Dimension | 0.276" L x 0.402" W (7.00mm x 10.20mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.52500 | £5.25 |
| 100 | £0.43130 | £43.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34787 | £347.87 |
| 2,000 | £0.32804 | £656.08 |
| 3,000 | £0.31698 | £950.94 |
| 5,000 | £0.30359 | £1,517.95 |
| 7,000 | £0.29509 | £2,065.63 |
| 10,000 | £0.28635 | £2,863.50 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

