IFLR4027EZERR15M01 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 187
Unit Price: £0.82000
Datasheet
155 nH Shielded Inductor 50 A 0.42mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IFLR4027EZERR15M01

DigiKey Part Number
541-3109-2-ND - Tape & Reel (TR)
541-3109-1-ND - Cut Tape (CT)
541-3109-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IFLR4027EZERR15M01
Description
FIXED IND 155NH 50A 0.42 MOHM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
155 nH Shielded Inductor 50 A 0.42mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
40A
Shielding
Shielded
DC Resistance (DCR)
0.42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Size / Dimension
0.276" L x 0.402" W (7.00mm x 10.20mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.64000£0.64
10£0.52500£5.25
100£0.43130£43.13
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.34787£347.87
2,000£0.32804£656.08
3,000£0.31698£950.94
5,000£0.30359£1,517.95
7,000£0.29509£2,065.63
10,000£0.28635£2,863.50
Manufacturers Standard Package
Unit Price without VAT:£0.64000
Unit Price with VAT:£0.76800