TLV751/52 Adjustable, Dual-Channel LDO Voltage Regulators

Texas Instruments' regulators consume low quiescent current and deliver excellent line and load transient performance

Image of Texas Instruments' TLV751/752 Dual Adjustable LDOsTexas Instruments’ TLV751 and TLV752 are dual, adjustable, 500 mA and 1 A low-dropout (LDO) regulators that are available in a small 10-pin, 2 mm × 2 mm WSON package. The devices consume 25 µA quiescent current while providing fast-line and load-transient response. These regulators feature a low dropout of 130 mV (TLV751) and 225 mV (TLV752) that can improve the overall power efficiency.

The TLV751 and TLV752 offer wide input-and-output voltage ranges that can support a wide variety of applications from sensor supplies to auxiliary rails, and modem microcontrollers (MCUs) with lower core voltages when they are combined with the output current capability in a small printed circuit board (PCB) footprint.

The TLV751/52 are stable with small ceramic output capacitors allowing for a small overall solution size. A precision band-gap and error amplifier provide a high accuracy of 1.5% (max) over temperature. These devices include integrated thermal shutdown, current limit, active output-discharge, and undervoltage lockout (UVLO) features. The LDOs feature an internal fold-back current-limit to reduce thermal dissipation during short-circuit events.

Features
  • Input voltage range: 1.5 V to 6.0 V
  • Adjustable output voltage: -0.55 V to 5.5 V
  • Low dropout:
    • TLV751: -130 mV (max) at 500 mA (3.3 VOUT)
    • TLV752: -225 mV (max) at 1 A (3.3 VOUT)
  • High output accuracy: 1.5% (max over temperature)
  • IQ: 25 µA (typ.)
  • Built-in soft-start with monotonic VOUT rise
  • Package: 2 mm x 2 mm WSON-10 (DSQ)
  • Active output discharge
Applications
  • Microservers and tower servers
  • Door and window sensors
  • Portable point-of-sales (EPOS)
  • Wearable fitness and activity monitors
  • Scanners
  • Wi-Fi access points
  • Communication modules

TLV751 500 mA Dual Adjustable LDOs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LIN POS ADJ 500MA 10WSONTLV75101PDSQRIC REG LIN POS ADJ 500MA 10WSON5909 - Immediate$0.34View Details
IC REG LIN POS ADJ 500MA 10WSONTLV75101PDSQTIC REG LIN POS ADJ 500MA 10WSON758 - Immediate$0.75View Details

TLV752 1 A Dual Adjustable LDOs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG LINEAR POS ADJ 1A 10WSONTLV75201PDSQRIC REG LINEAR POS ADJ 1A 10WSON4621 - Immediate$0.47View Details
IC REG LINEAR POS ADJ 1A 10WSONTLV75201PDSQTIC REG LINEAR POS ADJ 1A 10WSON817 - Immediate$0.76View Details

Evaluation Boards

ImageManufacturer Part NumberDescriptionVoltage - InputAvailable QuantityPriceView Details
EVAL BOARD FOR TLV751TLV751-EVMEVAL BOARD FOR TLV7511.5V ~ 6V1 - Immediate$26.03View Details
EVAL BOARD FOR TLV752TLV752-EVMEVAL BOARD FOR TLV7521.5V ~ 6V1 - Immediate$26.03View Details
Published: 2020-02-27